Part Details for GBPC35005W-E4/51 by Vishay Intertechnologies
Overview of GBPC35005W-E4/51 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC35005W-E4/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K5278
|
Newark | 35A,50V, gpp, bridge Rect.,40Mil Lead Wir |Vishay GBPC35005W-E4/51 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $3.7300 | Buy Now |
DISTI #
GBPC35005W-E4/51
|
Avnet Americas | Diode Rectifier Bridge Single 50V 35A 4-Pin Case GBPC-W Bulk - Bulk (Alt: GBPC35005W-E4/51) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8284 / $3.5931 | Buy Now |
DISTI #
625-GBPC35005W-E4
|
Mouser Electronics | Bridge Rectifiers 35 Amp 50 Volt RoHS: Compliant | 0 |
|
$3.1100 / $5.6100 | Order Now |
DISTI #
GBPC35005W-E4/51
|
TTI | Bridge Rectifiers 35 Amp 50 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.9800 / $3.4200 | Buy Now |
DISTI #
GBPC35005W-E4/51
|
Avnet Americas | Diode Rectifier Bridge Single 50V 35A 4-Pin Case GBPC-W Bulk - Bulk (Alt: GBPC35005W-E4/51) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8284 / $3.5931 | Buy Now |
Part Details for GBPC35005W-E4/51
GBPC35005W-E4/51 CAD Models
GBPC35005W-E4/51 Part Data Attributes:
|
GBPC35005W-E4/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBPC35005W-E4/51
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for GBPC35005W-E4/51
This table gives cross-reference parts and alternative options found for GBPC35005W-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC35005W-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP35005 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, MP, 4 PIN | Diodes Incorporated | GBPC35005W-E4/51 vs MP35005 |
DB3500PW | Bridge Rectifier Diode, Avalanche, 1 Phase, 35A, 50V V(RRM), Silicon | Diotec Electronics Corp | GBPC35005W-E4/51 vs DB3500PW |
KBPC35005G | Bridge Rectifier Diode, 1 Phase, 35A, Silicon | Ho Chien Electronics Group Inc | GBPC35005W-E4/51 vs KBPC35005G |
GBPC35005 | Bridge Rectifier Diode, 1 Phase, 35A, Silicon, GBPC, 4 PIN | Surge Components Inc | GBPC35005W-E4/51 vs GBPC35005 |
GBPC35005W | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, | Taiwan Semiconductor | GBPC35005W-E4/51 vs GBPC35005W |
MP3505W | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN | Microsemi Corporation | GBPC35005W-E4/51 vs MP3505W |
MB3505 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon | Edal Industries Inc | GBPC35005W-E4/51 vs MB3505 |
GBPC35005 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Diodes Incorporated | GBPC35005W-E4/51 vs GBPC35005 |
GBPC35005 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Promax-Johnton Electronic Corporation | GBPC35005W-E4/51 vs GBPC35005 |
GBPC3500W | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Won-Top Electronics Co Ltd | GBPC35005W-E4/51 vs GBPC3500W |