Part Details for GBJ25005-G by Comchip Technology Corporation Ltd
Overview of GBJ25005-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBJ25005-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBJ25005-G-ND
|
DigiKey | BRIDGE RECT 1PHASE 50V 25A GBJ Min Qty: 150 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4495 | Buy Now |
DISTI #
750-GBJ25005-G
|
Mouser Electronics | Bridge Rectifiers DIODE RECT BRIDGE GPP 25A 50V RoHS: Compliant | 60 |
|
$1.0900 / $2.1900 | Buy Now |
DISTI #
58170184
|
Verical | Rectifier Bridge Diode Single 50V 25A 4-Pin Case GBJ Tube RoHS: Compliant Min Qty: 150 Package Multiple: 15 | Americas - 600 |
|
$3.3086 / $3.7306 | Buy Now |
|
Karl Kruse GmbH & Co KG | 600 |
|
RFQ | ||
|
NAC | Bridge Rectifier Diode, 25A, 50V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 15 Container: Tube | 600 |
|
$1.0400 / $2.5800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 600 |
|
RFQ |
Part Details for GBJ25005-G
GBJ25005-G CAD Models
GBJ25005-G Part Data Attributes
|
GBJ25005-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
GBJ25005-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 25A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBJ25005-G
This table gives cross-reference parts and alternative options found for GBJ25005-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ25005-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC25005T | 50V 25A Silicon Bridge Rectifiers in KBPC-T Package | GeneSic Semiconductor Inc | GBJ25005-G vs KBPC25005T |