Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
GeneSic Semiconductor Inc | Silicon Carbide (SiC) Merged PiN Schottky (MPS) Diode 1700V 5A TO-247-2; Mounting Style: Through Hole; Package / Case: TO-247-2; Packaging: Tube; Factory Pack Quantity: 30; Configuration: Single; Repetitive Reverse Voltagen(VRRM): 1700 V; Forward Currentn(IF): 5 A; Forward Voltagen(VF): 1.5 V @ 5 A; Reverse Currentn(IR): 1 uA @ 1700 V; Total Capacitive Charge (QC): 21 nC; Capacitancen(C): 334 pF @ 1 V; Reverse Recovery Timen(trr): < 10 ns; Forward Surge Currentn(IFSM): 34 A; Power Dissipationn(PD): 224 W; Switching Speedn(ts): < 10 ns; Minimum Operating Temperature: - 55 °C; Maximum Operating Temperature: 175 °C | $10.4900 / $12.1000 |
|
View Details |