Part Details for G3VM-61H1(TR) by OMRON Corporation
Overview of G3VM-61H1(TR) by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for G3VM-61H1(TR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH2863
|
Newark | Mosfet Sop Tape & Reel Relay Rohs Compliant: Yes |Omron G3VM-61H1(TR) Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5600 | Buy Now |
DISTI #
G3VM61H1TR
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.4A 60V AC/DC-OUT 6-Pin SOP T/R - Tape and Reel (Alt: G3VM61H1TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3094 / $1.5588 | Buy Now |
DISTI #
653-G3VM-61H1(TR)
|
Mouser Electronics | Solid State Relays - PCB Mount 60V, SPST-NO, SOP6 SMT 400mA 1ohm 130pF RoHS: Compliant | 1041 |
|
$1.2900 / $1.7700 | Buy Now |
DISTI #
000000000002439463
|
Sager | Solid State Relays - PCB Mount 60V, SPST-NO, SOP6 SMT 400mA 1ohm 130pF | 0 |
|
Buy Now | |
DISTI #
G3VM-61H1(TR)
|
Avnet Asia | Relay SSR 50mA 1.3V DC-IN 0.4A 60V AC/DC-OUT 6-Pin SOP T/R (Alt: G3VM-61H1(TR)) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 34 Weeks, 2 Days | 2500 |
|
$1.2941 / $1.5714 | Buy Now |
Part Details for G3VM-61H1(TR)
G3VM-61H1(TR) CAD Models
G3VM-61H1(TR) Part Data Attributes:
|
G3VM-61H1(TR)
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-61H1(TR)
OMRON Corporation
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT, SOP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.4 A | |
On-state Resistance-Max | 2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |