Part Details for FXMA2102UMX by Fairchild Semiconductor Corporation
Overview of FXMA2102UMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for FXMA2102UMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | XLATOR/BUFF/REPEAT/ISOLATR 8UMLP | 29707 |
|
$4.2690 / $6.4030 | Buy Now |
Part Details for FXMA2102UMX
FXMA2102UMX CAD Models
FXMA2102UMX Part Data Attributes:
|
FXMA2102UMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FXMA2102UMX
Fairchild Semiconductor Corporation
Interface Circuit, 1.20 X 1.40 MM, MLP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | UMLP | |
Package Description | 1.20 X 1.40 MM, MLP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,UMLP,QUAD,ULTRATHIN MLP, 1.2 X 1.4MM BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XQCC-N8 | |
JESD-609 Code | e3 | |
Length | 1.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.05X.06,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |