Part Details for FWF03JT-000 by Prosperity Dielectrics Co Ltd
Overview of FWF03JT-000 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Automotive
Part Details for FWF03JT-000
FWF03JT-000 CAD Models
FWF03JT-000 Part Data Attributes
|
FWF03JT-000
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF03JT-000
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM |
Alternate Parts for FWF03JT-000
This table gives cross-reference parts and alternative options found for FWF03JT-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF03JT-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF03JW-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0603, | Prosperity Dielectrics Co Ltd | FWF03JT-000 vs FPF03JW-000 |
WCR-WCR0603LF-0R0-X-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0603, | TT Electronics Resistors | FWF03JT-000 vs WCR-WCR0603LF-0R0-X-P-LT |
FPF03JV-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0603, | Prosperity Dielectrics Co Ltd | FWF03JT-000 vs FPF03JV-000 |
RK73Z1JTDD | Fixed Resistor, 0ohm, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | FWF03JT-000 vs RK73Z1JTDD |
FPF03JT-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0603, | Prosperity Dielectrics Co Ltd | FWF03JT-000 vs FPF03JT-000 |
TSR3GTR00V | Metal Glaze/thick Film, 0ohm, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | FWF03JT-000 vs TSR3GTR00V |
RK73Z1JTQTD | Fixed Resistor, 0ohm, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | FWF03JT-000 vs RK73Z1JTQTD |