Part Details for FTLX1471D3BCL by Finisar Corporation
Overview of FTLX1471D3BCL by Finisar Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTLX1471D3BCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07432459
|
Arrow Electronics | TX/RX Optical Fiber 10.5Gbps 20-Pin Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks Date Code: 2408 | Americas - 100 |
|
$97.0300 / $101.0500 | Buy Now |
DISTI #
77773618
|
Verical | TX/RX Optical Fiber 10.5Gbps 20-Pin Min Qty: 20 Package Multiple: 20 Date Code: 2408 | Americas - 100 |
|
$97.0300 / $101.0500 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ | ||
|
NAC | FINISAR SFP+ 10GBASE-LR 10G RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 106 |
|
$76.0700 | Buy Now |
Part Details for FTLX1471D3BCL
FTLX1471D3BCL CAD Models
FTLX1471D3BCL Part Data Attributes
|
FTLX1471D3BCL
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
FTLX1471D3BCL
Finisar Corporation
Transceiver, 1260nm Min, 1355nm Max, 10300Mbps(Tx), 10300Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Finisar | |
Body Breadth | 13.7 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 56.5 mm | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 10300 Mbps | |
Data Rate (Tx) | 10300 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1355 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1308 nm | |
Optical Power Output-Nom | 0.412 mW | |
Sensitivity | -12.6 dBm | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |
Alternate Parts for FTLX1471D3BCL
This table gives cross-reference parts and alternative options found for FTLX1471D3BCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTLX1471D3BCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTLX1471D3BCL | Transceiver, 1260nm Min, 1355nm Max, 10300Mbps(Tx), 10300Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT PACKAGE | Coherent Thermal Solutions | FTLX1471D3BCL vs FTLX1471D3BCL |
FTLX1471D3BNL | Transceiver, 1260nm Min, 1355nm Max, 10500Mbps(Tx), 10500Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE | Finisar Corporation | FTLX1471D3BCL vs FTLX1471D3BNL |