-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, 5 X 5 MM, GREEN, QFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
768-1307-ND
|
DigiKey | IC USB FS SERIAL UART 32QFN Min Qty: 1 Lead time: 40 Weeks Container: Tray |
2732 In Stock |
|
$4.8000 | Buy Now |
DISTI #
70403905
|
RS | USB Full Speed to Serial UART IC Includes Oscillator and EEPROM | FTDI FT232RQ-TRAY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 414 |
|
$4.0800 / $4.8000 | Buy Now |
|
Sense Electronic Company Limited | QFN32 | 1960 |
|
RFQ | |
|
Win Source Electronics | IC USB FS SERIAL UART 32QFN / USB Bridge, USB to UART USB 2.0 UART Interface 32-QFN (5x5) | 119990 |
|
$2.9210 / $4.3810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT232RQ-TRAY
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT232RQ-TRAY
FTDI Chip
USB Bus Controller, CMOS, 5 X 5 MM, GREEN, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Address Bus Width | ||
Bus Compatibility | UART, USB | |
Clock Frequency-Max | 12.02 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for FT232RQ-TRAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT232RQ-TRAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C65213-28PVXI | USB Bus Controller, CMOS, PDSO28, SSOP-28 | Cypress Semiconductor | FT232RQ-TRAY vs CY7C65213-28PVXI |
FT232RNL-REEL | USB Bus Controller, CMOS, PDSO28, SSOP-28 | FTDI Chip | FT232RQ-TRAY vs FT232RNL-REEL |
FT232RL-TUBE | USB Bus Controller, CMOS, PDSO28, 10.20 X 5.30 MM, GREEN, SSOP-28 | FTDI Chip | FT232RQ-TRAY vs FT232RL-TUBE |
CY7C65213-28PVXIT | USB Bus Controller, CMOS, PDSO28, SSOP-28 | Infineon Technologies AG | FT232RQ-TRAY vs CY7C65213-28PVXIT |
FT232RNQ-TRAY | USB Bus Controller, CMOS, QFN-32 | FTDI Chip | FT232RQ-TRAY vs FT232RNQ-TRAY |
UPD1002T-A/MQ | IC UNIVERSAL SERIAL BUS CONTROLLER, Bus Controller | Microchip Technology Inc | FT232RQ-TRAY vs UPD1002T-A/MQ |