-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, PQFP32, 7 X 7 MM, 0.80 MM PITCH, ROHS COMPLIANT, LQFP-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K1551
|
Newark | Usb Uart Interface, 32-Lqfp, Bridge Type:Usb To Uart, Supply Voltage Min:4.35V, Supply Voltage Max:5.25V, Ic Case/Package:Lqfp, No. Of Pins:32Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:- Rohs Compliant: Yes |Ftdi FT232BL-REEL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3773 |
|
$3.6900 / $6.1500 | Buy Now |
DISTI #
70069388
|
RS | USB Controller, 3MBd, USB1.1, USB 2.0, 5 V, 32-Pin LQFP, USBmadeEZ-UART Series | FTDI FT232BL-REEL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 5124 |
|
$6.7800 | Buy Now |
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, PQFP32 | 560 |
|
$3.9600 / $7.9200 | Buy Now |
DISTI #
FT232BL
|
TME | IC: interface, USB-UART, Full Speed, 3.3÷5VDC, reel, LQFP32 Min Qty: 1 | 1487 |
|
$3.8500 / $5.9000 | Buy Now |
DISTI #
SMC-FT232BL-REEL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 53 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 45 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | USBתUART UART LQFP-32(7x7) USB ICs ROHS | 1304 |
|
$6.8671 / $8.4149 | Buy Now |
|
Neutron USA | USB Interface IC USB to Serial UART IC LQFP-32 | 0 |
|
$58.2800 | Buy Now |
|
Sense Electronic Company Limited | LQFP32 | 1000 |
|
RFQ | |
|
Win Source Electronics | IC USB FS SERIAL UART 32-LQFP | 69840 |
|
$3.5420 / $5.3130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT232BL-REEL
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT232BL-REEL
FTDI Chip
USB Bus Controller, CMOS, PQFP32, 7 X 7 MM, 0.80 MM PITCH, ROHS COMPLIANT, LQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Part Package Code | QFP | |
Package Description | LQFP, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Address Bus Width | ||
Clock Frequency-Max | 6 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.35 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for FT232BL-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT232BL-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT2232D-R | USB Bus Controller, CMOS, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | FTDI Chip | FT232BL-REEL vs FT2232D-R |
FT2232D | USB Bus Controller, CMOS, PQFP48, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-48 | FTDI Chip | FT232BL-REEL vs FT2232D |
XR21B1411IL16 | USB Bus Controller, CMOS, 3 X 3 MM, 0.90 MM HEIGHT, QFN-16 | Exar Corporation | FT232BL-REEL vs XR21B1411IL16 |
ISP1122ABD | IC UNIVERSAL SERIAL BUS CONTROLLER, PQFP32, 7 X 7 X 1.40 MM, PLASTIC, LQFP-32, Bus Controller | NXP Semiconductors | FT232BL-REEL vs ISP1122ABD |
XR21B1411IL16MTR-F | USB Bus Controller, CMOS, | Exar Corporation | FT232BL-REEL vs XR21B1411IL16MTR-F |