Part Details for FR104SA0 by Taiwan Semiconductor
Overview of FR104SA0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR104SA0
FR104SA0 CAD Models
FR104SA0 Part Data Attributes
|
FR104SA0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR104SA0
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR104SA0
This table gives cross-reference parts and alternative options found for FR104SA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR104SA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG4S | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, AXIAL PACKAGE-2 | Allegro MicroSystems LLC | FR104SA0 vs RG4S |
SX1N5617US | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | FR104SA0 vs SX1N5617US |
1A4 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | HY Electronic Corp | FR104SA0 vs 1A4 |
FR104SGR0G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Taiwan Semiconductor | FR104SA0 vs FR104SGR0G |
FR104SGP0 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Taiwan Semiconductor | FR104SA0 vs FR104SGP0 |
1H5-CHF-E | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Rectron Semiconductor | FR104SA0 vs 1H5-CHF-E |
S5566GTPB2 | DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | FR104SA0 vs S5566GTPB2 |
1SR153-400H03 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, MSR, 2 PIN | ROHM Semiconductor | FR104SA0 vs 1SR153-400H03 |
1GU42TPA3 | DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | FR104SA0 vs 1GU42TPA3 |
1N4004SGA1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Taiwan Semiconductor | FR104SA0 vs 1N4004SGA1 |