Part Details for FR104G by Formosa Microsemi Co Ltd
Overview of FR104G by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for FR104G
FR104G CAD Models
FR104G Part Data Attributes
|
FR104G
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FR104G
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR104G
This table gives cross-reference parts and alternative options found for FR104G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR104G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4936GP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | FR104G vs 1N4936GP |
SF16GR1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | FR104G vs SF16GR1 |
1N4004FFG | 1A, 400V, SILICON, SIGNAL DIODE, DO-41, LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | onsemi | FR104G vs 1N4004FFG |
1N4004A | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, GSR, 2 PIN | ROHM Semiconductor | FR104G vs 1N4004A |
SF16R1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | FR104G vs SF16R1G |
1N4004 | Standard Rectifier, 400 V, 1.0 A, 1000-BLKBX - Bulk Box | onsemi | FR104G vs 1N4004 |
1N4004 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | TDK Micronas GmbH | FR104G vs 1N4004 |
PR1004G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | FR104G vs PR1004G |
UF104 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | FR104G vs UF104 |
1N4004G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | SEMIKRON | FR104G vs 1N4004G |