-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0202 / $0.0303 | Buy Now |
|
Quest Components | 1A, 400V, SILICON, SIGNAL DIODE, DO-41 | 20000 |
|
$0.0252 / $0.0720 | Buy Now |
|
Quest Components | 1A, 400V, SILICON, SIGNAL DIODE, DO-41 (Also Known As: FR104-T) | 20000 |
|
$0.0252 / $0.0720 | Buy Now |
|
Quest Components | 1A, 400V, SILICON, SIGNAL DIODE, DO-41 (Also Known As: FR104-T) | 24 |
|
$0.1920 / $0.2400 | Buy Now |
|
Quest Components | 1A, 400V, SILICON, SIGNAL DIODE, DO-41 | 24 |
|
$0.1920 / $0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FR104
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR104
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-41 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for FR104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4936GP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | FR104 vs 1N4936GP |
SF16GR1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | FR104 vs SF16GR1 |
1N4004FFG | 1A, 400V, SILICON, SIGNAL DIODE, DO-41, LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | onsemi | FR104 vs 1N4004FFG |
1N4004A | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, GSR, 2 PIN | ROHM Semiconductor | FR104 vs 1N4004A |
SF16R1G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | FR104 vs SF16R1G |
1N4004 | Standard Rectifier, 400 V, 1.0 A, 1000-BLKBX - Bulk Box | onsemi | FR104 vs 1N4004 |
1N4004 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | TDK Micronas GmbH | FR104 vs 1N4004 |
PR1004G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | FR104 vs PR1004G |
UF104 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | FR104 vs UF104 |
1N4004G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | SEMIKRON | FR104 vs 1N4004G |