Part Details for FPF1007 by onsemi
Overview of FPF1007 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for FPF1007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3987
|
Newark | Power Load Sw, High Side, -40 To 85Deg C, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:-, On State Resistance:0.03Ohm, Distribution Switch Case Style:Wdfn, No. Of Pins:6Pins, Thermal Protection:Yes, On/Enablerohs Compliant: Yes |Onsemi FPF1007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$0.1090 | Buy Now |
DISTI #
08N9483
|
Newark | Ic, peripheral Driver,1 Driver, mos, llcc,6Pin, plastic |Onsemi FPF1007 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FPF1007CT-ND
|
DigiKey | IC PWR SWITCH P-CH 1:1 6MICROFET Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
959 In Stock |
|
$0.3053 / $0.9200 | Buy Now |
DISTI #
FPF1007
|
Avnet Americas | Power Switch 6-Pin MicroFET T/R - Tape and Reel (Alt: FPF1007) RoHS: Compliant Min Qty: 820 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 828 Partner Stock |
|
$0.7564 / $0.9028 | Buy Now |
DISTI #
07AH3987
|
Avnet Americas | Power Switch 6-Pin MicroFET T/R - Product that comes on tape, but is not reeled (Alt: 07AH3987) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 0 |
|
$1.1500 | Buy Now |
DISTI #
FPF1007
|
Avnet Americas | Power Switch 6-Pin MicroFET T/R - Tape and Reel (Alt: FPF1007) RoHS: Compliant Min Qty: 820 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 828 Partner Stock |
|
$0.7564 / $0.9028 | Buy Now |
DISTI #
07AH3987
|
Avnet Americas | Power Switch 6-Pin MicroFET T/R - Product that comes on tape, but is not reeled (Alt: 07AH3987) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 0 |
|
$1.1500 | Buy Now |
|
Flip Electronics | Stock, ship today | 828 |
|
$0.6100 | RFQ |
|
LCSC | 1.2V5.5V 30m 1.5A 1 VDFN-6(2x2) Power Distribution Switches ROHS | 10 |
|
$0.4156 / $0.6638 | Buy Now |
Part Details for FPF1007
FPF1007 CAD Models
FPF1007 Part Data Attributes:
|
FPF1007
onsemi
Buy Now
Datasheet
|
Compare Parts:
FPF1007
onsemi
IntelliMAX™ Advanced Load Products, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 2 X 2 MM, ROHS COMPLIANT PACKAGE-6 | |
Manufacturer Package Code | 511CY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 40 µs | |
Turn-on Time | 12 µs | |
Width | 2 mm |