Part Details for FMB-29R by Sanken Electric Co Ltd
Overview of FMB-29R by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for FMB-29R
FMB-29R CAD Models
FMB-29R Part Data Attributes:
|
FMB-29R
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FMB-29R
Sanken Electric Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, Silicon, TO-220AB, TO-220F, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for FMB-29R
This table gives cross-reference parts and alternative options found for FMB-29R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMB-29R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMB-29S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, Silicon, TO-220AB, TO-220F, 3 PIN | Sanken Electric Co Ltd | FMB-29R vs FMB-29S |
SF30JC10 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-220AB, FTO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | FMB-29R vs SF30JC10 |
FMCA-22065 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AB, TO-220F, 3 PIN | Sanken Electric Co Ltd | FMB-29R vs FMCA-22065 |
FMG-24SR | Rectifier Diode, 1 Phase, 2 Element, 8A, Silicon, TO-220AB, TO-220F, 3 PIN | Sanken Electric Co Ltd | FMB-29R vs FMG-24SR |
SBR1545CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | FMB-29R vs SBR1545CT |
FMW-2206 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | Sanken Electric Co Ltd | FMB-29R vs FMW-2206 |
FMXA-2153S | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-220AB, TO-220F, 3 PIN | Sanken Electric Co Ltd | FMB-29R vs FMXA-2153S |
SF10LC30SM | Rectifier Diode, 1 Phase, 2 Element, 10A, Silicon, TO-220AB, FTO-220A, FULL PACK-3 | Shindengen Electronic Manufacturing Co Ltd | FMB-29R vs SF10LC30SM |
ISR2020C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 20V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN | Rectron Semiconductor | FMB-29R vs ISR2020C |