Part Details for FH63S-40S-0.5SH by Hirose Electric Co Ltd
Overview of FH63S-40S-0.5SH by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FH63S-40S-0.5SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2062
|
Newark | Conn, Ffc/Fpc, R/A, 40Pos, 1 Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:40Contacts, Gender:Receptacle, Product Range:Fh63S, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Hirose(Hrs) FH63S-40S-0.5SH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3435 |
|
$1.8000 | Buy Now |
DISTI #
08AJ4957
|
Newark | Conn, Ffc/Fpc, R/A, 40Pos, 1 Row, 0.5Mm Rohs Compliant: Yes |Hirose(Hrs) FH63S-40S-0.5SH Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2900 | Buy Now |
DISTI #
08AJ4956
|
Newark | Conn, Ffc/Fpc, R/A, 40Pos, 1 Row, 0.5Mm Rohs Compliant: Yes |Hirose(Hrs) FH63S-40S-0.5SH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.0200 / $3.4700 | Buy Now |
DISTI #
26-FH63S-40S-0.5SHCT-ND
|
DigiKey | CONN FFC BOTTOM 40POS 0.5MM R/A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15799 In Stock |
|
$1.6875 / $2.4000 | Buy Now |
DISTI #
FH63S-40S-0.5SH
|
Avnet Americas | FFC / FPC Board Connector, R/A, 0.5 mm, 40 Contacts, Receptacle, FH63S, Surface Mount, Bottom - Tape and Reel (Alt: FH63S-40S-0.5SH) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.9125 / $2.2185 | Buy Now |
DISTI #
798-FH63S40S0.5SH
|
Mouser Electronics | FFC & FPC Connectors 40 Position FFC FPC Connector RoHS: Compliant | 22617 |
|
$1.9700 / $3.4100 | Buy Now |
|
Future Electronics | 40 Position Surface Mount, Right Angle FFC, FPC Connector Contacts RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$1.9600 | Buy Now |
DISTI #
HIRFH63S-40S-0.5SH
|
Heilind Electronics | SHLDD FFC CONN,40P,RA SMT 0,5mm CTR | Americas - 0 in Stock |
|
$2.3539 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9600 / $5.5100 | Buy Now |
DISTI #
FH63S-40S-0.5SH
|
TME | FH63S-40S-0.5SH Min Qty: 3500 | 0 |
|
$2.2700 | RFQ |
Part Details for FH63S-40S-0.5SH
FH63S-40S-0.5SH CAD Models
FH63S-40S-0.5SH Part Data Attributes:
|
FH63S-40S-0.5SH
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH63S-40S-0.5SH
Hirose Electric Co Ltd
FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Locking, Gray Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.11 inch | |
Body Depth | 0.203 inch | |
Body Length | 1.091 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 150VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 1u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FH63S-40S-0.5SH
This table gives cross-reference parts and alternative options found for FH63S-40S-0.5SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH63S-40S-0.5SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1775333-0 | FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | TE Connectivity | FH63S-40S-0.5SH vs 4-1775333-0 |