Datasheets
FDV301ND87Z by: Fairchild Semiconductor Corporation

Small Signal Field-Effect Transistor, 0.22A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Part Details for FDV301ND87Z by Fairchild Semiconductor Corporation

Overview of FDV301ND87Z by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Part Details for FDV301ND87Z

FDV301ND87Z CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FDV301ND87Z Part Data Attributes:

FDV301ND87Z Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
FDV301ND87Z Fairchild Semiconductor Corporation Small Signal Field-Effect Transistor, 0.22A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature LOGIC LEVEL COMPATIBLE
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 25 V
Drain Current-Max (ID) 0.22 A
Drain-source On Resistance-Max 4 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for FDV301ND87Z

This table gives cross-reference parts and alternative options found for FDV301ND87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDV301ND87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FDV301NS62Z Small Signal Field-Effect Transistor, 0.22A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Fairchild Semiconductor Corporation FDV301ND87Z vs FDV301NS62Z
FDV301N Small Signal Field-Effect Transistor, 0.22A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN Fairchild Semiconductor Corporation FDV301ND87Z vs FDV301N
FDV301N_NL Small Signal Field-Effect Transistor, 0.22A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN Fairchild Semiconductor Corporation FDV301ND87Z vs FDV301N_NL
Part Number Description Manufacturer Compare
FDV301NS62Z Small Signal Field-Effect Transistor, 0.22A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Fairchild Semiconductor Corporation FDV301ND87Z vs FDV301NS62Z
FDV301N_NL Small Signal Field-Effect Transistor, 0.22A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN Fairchild Semiconductor Corporation FDV301ND87Z vs FDV301N_NL
FDV301N Small Signal Field-Effect Transistor, 0.22A I(D), 25V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN Fairchild Semiconductor Corporation FDV301ND87Z vs FDV301N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDV301ND87Z by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDV301ND87Z by Fairchild Semiconductor Corporation

  • Please alert me when FDV301ND87Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FDV301ND87Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDV301ND87Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FDV301ND87Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDV301ND87Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDV301ND87Z by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: