Part Details for FBMH3225HM601NT8 by TAIYO YUDEN
Overview of FBMH3225HM601NT8 by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for FBMH3225HM601NT8
FBMH3225HM601NT8 CAD Models
FBMH3225HM601NT8 Part Data Attributes
|
FBMH3225HM601NT8
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMH3225HM601NT8
TAIYO YUDEN
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.042 Ω | |
Filter Type | FERRITE CHIP | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | EMBOSSED, TAPE | |
Rated Current | 3 A | |
Width | 2.5 mm |