-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H5336
|
Newark | Ferrite Bead, 0.042Ohm, 3A, 1210, Ferrite Case Style:1210 [3225 Metric], Impedance:600Ohm, Dc Current Rating:3A, Product Range:Fb Series, Dc Resistance Max:0.042Ohm, Impedance Tolerance:± 30%, Product Length:3.2Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden FBMH3225HM601NT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 131 |
|
$0.1840 / $0.3950 | Buy Now |
DISTI #
83H9652
|
Newark | Ferrite Bead, 0.042Ohm, 3A, 1210, Full Reel, Ferrite Case Style:1210 [3225 Metric], Impedance:600Ohm, Dc Current Rating:3A, Product Range:Fb Series, Dc Resistance Max:0.042Ohm, Impedance Tolerance:± 30%, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden FBMH3225HM601NT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.1390 | Buy Now |
DISTI #
587-1755-1-ND
|
DigiKey | FERRITE BEAD 600 OHM 1210 1LN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
531605 In Stock |
|
$0.1199 / $0.3800 | Buy Now |
DISTI #
FBMH3225HM601NT
|
Avnet Americas | Ferrite Bead, 1210 [3225 Metric], 600 Ohm, 3 A, 42 Milliohm, ± 30% - Tape and Reel (Alt: FBMH3225HM601NT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 9000 |
|
$0.1120 | Buy Now |
DISTI #
FBMH3225HM601NT
|
Avnet Americas | Ferrite Bead, 1210 [3225 Metric], 600 Ohm, 3 A, 42 Milliohm, ± 30% - Tape and Reel (Alt: FBMH3225HM601NT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$0.1723 | Buy Now |
DISTI #
86H5336
|
Avnet Americas | Ferrite Bead, 1210 [3225 Metric], 600 Ohm, 3 A, 42 Milliohm, ± 30% - Product that comes on tape, but is not reeled (Alt: 86H5336) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 3 Days Container: Ammo Pack | 131 Partner Stock |
|
$0.1850 | Buy Now |
DISTI #
963-FBMH3225HM601NT
|
Mouser Electronics | Ferrite Beads RPLCMT PN 963-LSMGA322525T601N 1210 600OHMS 30% RoHS: Compliant | 162584 |
|
$0.1220 / $0.3800 | Buy Now |
|
Future Electronics | FBMH Series 1210 600 Ohm ±30% 3 A 42 mOhm Power Line Chip Bead Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Container: Reel | 8000Reel |
|
$0.1320 / $0.1450 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Power Chip 600Ohm 30% 100MHz 3A 0.042Ohm DCR 1210 Automotive T/R RoHS: Compliant |
104000 In Stock |
|
$0.1149 / $0.1323 | Buy Now |
DISTI #
59205060
|
Verical | Ferrite Beads Power Chip 600Ohm 30% 100MHz 3A 0.042Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2130 | Americas - 104000 |
|
$0.1496 / $0.1837 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FBMH3225HM601NT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMH3225HM601NT
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 35 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 1210 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.042 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, EMBOSSED | |
Rated Current | 3 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for FBMH3225HM601NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBMH3225HM601NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLMGA322525T601NG | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 1210, 2 PIN | TAIYO YUDEN | FBMH3225HM601NT vs LLMGA322525T601NG |