Part Details for FAN7040MX by Fairchild Semiconductor Corporation
Overview of FAN7040MX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FAN7040MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Volume Control Circuit, 1 Channel(s), PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 800 |
|
$0.2707 / $0.3185 | Buy Now |
|
Chip1Cloud | IC AMP AUDIO PWR 3.5W AB 20SOIC | 5400 |
|
RFQ |
Part Details for FAN7040MX
FAN7040MX CAD Models
FAN7040MX Part Data Attributes
|
FAN7040MX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN7040MX
Fairchild Semiconductor Corporation
Volume Control Circuit, 1 Channel(s), PDSO20, SOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 0.3% | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for FAN7040MX
This table gives cross-reference parts and alternative options found for FAN7040MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN7040MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7056AT/N2 | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO20, PLASTIC, SOT-163, SO-20, Audio Control IC | NXP Semiconductors | FAN7040MX vs TDA7056AT/N2 |
TDA7056A | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PSFM9, PLASTIC, SOT110-1, SIP-9, Audio Control IC | NXP Semiconductors | FAN7040MX vs TDA7056A |