Part Details for FAN5019MTCX_NL by Fairchild Semiconductor Corporation
Overview of FAN5019MTCX_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAN5019MTCX_NL
FAN5019MTCX_NL CAD Models
FAN5019MTCX_NL Part Data Attributes:
|
FAN5019MTCX_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN5019MTCX_NL
Fairchild Semiconductor Corporation
Switching Controller, Voltage-mode, 4000kHz Switching Freq-Max, PDSO28, LEAD FREE, TSSOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | TSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.8 V | |
Input Voltage-Min | 10.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for FAN5019MTCX_NL
This table gives cross-reference parts and alternative options found for FAN5019MTCX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN5019MTCX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN5019MTCX | Switching Controller, Voltage-mode, 4000kHz Switching Freq-Max, PDSO28, TSSOP-28 | Rochester Electronics LLC | FAN5019MTCX_NL vs FAN5019MTCX |
FAN5019MTC | Switching Controller, Voltage-mode, 0.0004A, 4000kHz Switching Freq-Max, PDSO28, TSSOP-28 | Fairchild Semiconductor Corporation | FAN5019MTCX_NL vs FAN5019MTC |
FAN5019MTCX | Switching Controller, Voltage-mode, 0.0004A, 4000kHz Switching Freq-Max, PDSO28, TSSOP-28 | Fairchild Semiconductor Corporation | FAN5019MTCX_NL vs FAN5019MTCX |