Part Details for FAN1583T-1.5 by Fairchild Semiconductor Corporation
Overview of FAN1583T-1.5 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FAN1583T-1.5
FAN1583T-1.5 CAD Models
FAN1583T-1.5 Part Data Attributes:
|
FAN1583T-1.5
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN1583T-1.5
Fairchild Semiconductor Corporation
Fixed Positive LDO Regulator, 1.5V, 0.6V Dropout, PSFM5, PLASTIC, TO-220, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SFM | |
Package Description | TO-220, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for FAN1583T-1.5
This table gives cross-reference parts and alternative options found for FAN1583T-1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN1583T-1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC49150-1.5BMM | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, BIPolar, PDSO8, POWER, MSOP-8 | Microchip Technology Inc | FAN1583T-1.5 vs MIC49150-1.5BMM |
MIC49150-1.5YMM | 1.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8 | Microchip Technology Inc | FAN1583T-1.5 vs MIC49150-1.5YMM |
MIC49150-1.5WR | 1.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5 | Microchip Technology Inc | FAN1583T-1.5 vs MIC49150-1.5WR |
MIC49150-1.5BMMTR | Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PDSO8, MSOP-8 | Micrel Inc | FAN1583T-1.5 vs MIC49150-1.5BMMTR |