Part Details for F6QA2G655M2QH-J by TAIYO YUDEN
Overview of F6QA2G655M2QH-J by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for F6QA2G655M2QH-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8851
|
Newark | Saw, Rx Type, Band 7, W-Cdma/Lte, 1.1X0.9X0.5Mm Rohs Compliant: Yes |Taiyo Yuden F6QA2G655M2QH-J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4263 |
|
$0.1700 | Buy Now |
DISTI #
01AH8852
|
Newark | Saw, Rx Type, Band 7, W-Cdma/Lte, 1.1X0.9X0.5Mm Rohs Compliant: Yes |Taiyo Yuden F6QA2G655M2QH-J Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-6237-1-ND
|
DigiKey | SAW, RX TYPE, BAND 7, W-CDMA / L Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.2158 / $0.4800 | Buy Now |
DISTI #
F6QA2G655M2QH-J
|
Avnet Americas | SAW FILTER - Tape and Reel (Alt: F6QA2G655M2QH-J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2767 | Buy Now |
DISTI #
01AH8851
|
Avnet Americas | SAW FILTER - Product that comes on tape, but is not reeled (Alt: 01AH8851) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack | 4863 Partner Stock |
|
$0.3090 / $0.5100 | Buy Now |
DISTI #
963-F6QA2G655M2QH-J
|
Mouser Electronics | Signal Conditioning RPLCMT PN 963-FSSCSR1T2G65M2QH 1 GHz to 5 GHz 1.10.90.5mm 100Ohms 2.5dB SAW Filters RoHS: Compliant | 0 |
|
$0.1900 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.1861 | Buy Now |
|
Onlinecomponents.com | SAW Filter, Rx Type, Band 7, W-CDMA / LTE, 1.1x0.9x0.5mm RoHS: Compliant | 0 |
|
$0.2276 / $0.3317 | Buy Now |
|
Chip1Cloud | SAW, RX TYPE, BAND 7, W-CDMA / L | 2420 |
|
RFQ |
Part Details for F6QA2G655M2QH-J
F6QA2G655M2QH-J CAD Models
F6QA2G655M2QH-J Part Data Attributes
|
F6QA2G655M2QH-J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
F6QA2G655M2QH-J
TAIYO YUDEN
SAW Filter,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | TR | |
Center or Cutoff Frequency (fo/fc) | 2655 MHz | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Input Impedance | 50 OHM//5.1 nH | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e3 | |
Length | 1.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM//5.1 nH Ω | |
Width | 0.9 mm |