Part Details for F6QA1G582H2JM-J by TAIYO YUDEN
Overview of F6QA1G582H2JM-J by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for F6QA1G582H2JM-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH2668
|
Newark | Saw Filter 1109 Cssd Gps+Glonass+Compass Rohs Compliant: Yes |Taiyo Yuden F6QA1G582H2JM-J Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.1640 | Buy Now |
DISTI #
95Y0863
|
Newark | Saw Filter, 1Ghz To 5Ghz, Smd-5, Center Frequency:1.582Ghz, Pass Band Frequency:1Ghz A 5Ghz, Saw Filter Applications:Gps, No. Of Pins:5Pins, Filter Case Style:Smd, Product Range:F6 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Taiyo Yuden F6QA1G582H2JM-J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1958 |
|
$0.1060 | Buy Now |
DISTI #
55AC0819
|
Newark | Saw Filter, 1Ghz To 5Ghz, Smd-5, Center Frequency:1.582Ghz, Pass Band Frequency:1Ghz A 5Ghz, Saw Filter Applications:Gps, No. Of Pins:5Pins, Filter Case Style:Smd, Product Range:F6 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Taiyo Yuden F6QA1G582H2JM-J Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1790 | Buy Now |
DISTI #
587-3990-1-ND
|
DigiKey | FILTER SAW 1.582GHZ 5SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
108009 In Stock |
|
$0.1209 / $0.3000 | Buy Now |
DISTI #
F6QA1G582H2JM-J
|
Avnet Americas | SAW Filter 50Ohm SMD 5-Pin T/R - Tape and Reel (Alt: F6QA1G582H2JM-J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1632 | Buy Now |
DISTI #
95Y0863
|
Avnet Americas | SAW Filter 50Ohm SMD 5-Pin T/R - Product that comes on tape, but is not reeled (Alt: 95Y0863) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 3958 Partner Stock |
|
$0.2180 / $0.3120 | Buy Now |
DISTI #
963-F6QA1G582H2JM-J
|
Mouser Electronics | Signal Conditioning RPLCMT PN 963-FSSCSR1T1G58H2JM 1 GHz to 5 GHz 1.10.90.5mm 50Ohms 1.8dB SAW Filters RoHS: Compliant | 1025 |
|
$0.1190 / $0.3000 | Buy Now |
|
Future Electronics | F6 Series 1.581 GHz 1.8 dB Surface Mount GPS RF SAW Filter - SMD-5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1160 / $0.1220 | Buy Now |
|
Onlinecomponents.com | SAW Filter 2.5dB 50Ohm SMD 5 Pin T/R RoHS: Compliant |
46250 In Stock |
|
$0.1215 / $0.1337 | Buy Now |
|
Quest Components | 3 |
|
$0.6000 | Buy Now |
Part Details for F6QA1G582H2JM-J
F6QA1G582H2JM-J CAD Models
F6QA1G582H2JM-J Part Data Attributes:
|
F6QA1G582H2JM-J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
F6QA1G582H2JM-J
TAIYO YUDEN
FILTER SAW GPS+GLONASS+COMPASS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Center or Cutoff Frequency (fo/fc) | 1582.47 MHz | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.5 dB | |
JESD-609 Code | e3 | |
Length | 1.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR | |
Width | 0.9 mm |