-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SAW FILTER 1109
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0862
|
Newark | Saw Filter, 1Ghz To 5Ghz, Smd-5, Center Frequency:1.581Ghz, Pass Band Frequency:1Ghz A 5Ghz, Saw Filter Applications:Gps, No. Of Pins:5Pins, Filter Case Style:Smd, Product Range:F6 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Taiyo Yuden F6QA1G581M2QZ-J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$0.0770 | Buy Now |
DISTI #
587-5643-1-ND
|
DigiKey | FILTER SAW 1.581GHZ 5SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30580 In Stock |
|
$0.2004 / $0.4800 | Buy Now |
DISTI #
F6QA1G581M2QZ-J
|
Avnet Americas | - Tape and Reel (Alt: F6QA1G581M2QZ-J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2767 | Buy Now |
DISTI #
95Y0862
|
Avnet Americas | - Bulk (Alt: 95Y0862) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 95 Partner Stock |
|
$0.2720 | Buy Now |
DISTI #
963-F6QA1G581M2QZ-J
|
Mouser Electronics | Signal Conditioning RPLCMT PN 963-FSSCSR1T1G58M2QZ 1 GHz to 5 GHz 1.10.90.5mm 50Ohms 1.4dB SAW Filters RoHS: Compliant | 4269 |
|
$0.1970 / $0.4800 | Buy Now |
|
Future Electronics | F6 Series 1.581 GHz 1.4 dB Surface Mount GPS RF SAW Filter - SMD-5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2050 | Buy Now |
|
Onlinecomponents.com | SAW Filter (Surface Acoustic Wave) - 1.581GHz - 1.4dB Insertion Loss - GPS - 5-SMD, No Lead - Surface Mount. RoHS: Compliant |
5000 In Stock |
|
$0.2150 / $0.3152 | Buy Now |
DISTI #
F6QA1G581M2QZ-J
|
TTI | Signal Conditioning RPLCMT PN 963-FSSCSR1T1G58M2QZ 1 GHz to 5 GHz 1.10.90.5mm 50Ohms 1.4dB SAW Filters RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.1910 / $0.2100 | Buy Now |
|
Master Electronics | SAW Filter (Surface Acoustic Wave) - 1.581GHz - 1.4dB Insertion Loss - GPS - 5-SMD, No Lead - Surface Mount. RoHS: Compliant |
5000 In Stock |
|
$0.2150 / $0.3152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F6QA1G581M2QZ-J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
F6QA1G581M2QZ-J
TAIYO YUDEN
SAW FILTER 1109
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Center or Cutoff Frequency (fo/fc) | 1568.782 MHz | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e3 | |
Length | 1.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR | |
Width | 0.9 mm |