Part Details for F6FC1G900H4PB-J by TAIYO YUDEN
Overview of F6FC1G900H4PB-J by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for F6FC1G900H4PB-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8847
|
Newark | Saw, Trx Type, Band39, Td-Lte/Td-Scdma, 1.1X0.9X0.44Mm Rohs Compliant: Yes |Taiyo Yuden F6FC1G900H4PB-J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3338 |
|
$0.0460 | Buy Now |
DISTI #
01AH8848
|
Newark | Saw, Trx Type, Band39, Td-Lte/Td-Scdma, 1.1X0.9X0.44Mm Rohs Compliant: Yes |Taiyo Yuden F6FC1G900H4PB-J Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-6238-1-ND
|
DigiKey | SAW, TRX TYPE, BAND39, TD-LTE / Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.4190 / $0.9100 | Buy Now |
DISTI #
F6FC1G900H4PB-J
|
Avnet Americas | SAW, TRX TYPE, BAND39, TD-LTE / TD-SCDMA, 1.1X0.9X0.44MM - Tape and Reel (Alt: F6FC1G900H4PB-J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5471 | Buy Now |
DISTI #
01AH8847
|
Avnet Americas | SAW, TRX TYPE, BAND39, TD-LTE / TD-SCDMA, 1.1X0.9X0.44MM - Product that comes on tape, but is not reeled (Alt: 01AH8847) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack | 3338 Partner Stock |
|
$0.5630 | Buy Now |
DISTI #
963-F6FC1G900H4PB-J
|
Mouser Electronics | Signal Conditioning RPLCMT PN 963-FSSCSR1N1G90H4PB 1 GHz to 5 GHz 1.1x0.9x0.44mm 50Ohms 1.1dB SAW Filters RoHS: Compliant | 0 |
|
$0.3770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.3680 | Buy Now |
|
Onlinecomponents.com | SAW Filter, TRx Type, Band39, TD-LTE / TD-SCDMA, 1.1x0.9x0.44mm RoHS: Compliant | 0 |
|
$0.4071 / $0.8526 | Buy Now |
Part Details for F6FC1G900H4PB-J
F6FC1G900H4PB-J CAD Models
F6FC1G900H4PB-J Part Data Attributes:
|
F6FC1G900H4PB-J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
F6FC1G900H4PB-J
TAIYO YUDEN
SAW Filter,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Center or Cutoff Frequency (fo/fc) | 1900 MHz | |
Filter Type | SAW FILTER | |
Height | 0.44 mm | |
Input Impedance | 50 OHM//8.2 nH | |
Insertion Loss-Max | 2 dB | |
Length | 1.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM//15 nH Ω | |
Packing Method | TR | |
Width | 0.9 mm |