Part Details for F6BG1G582R6TT-J by TAIYO YUDEN
Overview of F6BG1G582R6TT-J by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for F6BG1G582R6TT-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0853
|
Newark | Saw Filter, 1Ghz To 5Ghz, Smd-5, Center Frequency:1.582Ghz, Pass Band Frequency:1Ghz A 5Ghz, Saw Filter Applications:Gps, No. Of Pins:5Pins, Filter Case Style:Smd, Product Range:F6 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Taiyo Yuden F6BG1G582R6TT-J Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0770 | Buy Now |
DISTI #
587-5644-1-ND
|
DigiKey | FILTER SAW 1.582GHZ 5SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
53 In Stock |
|
$0.1908 / $0.4800 | Buy Now |
DISTI #
F6BG1G582R6TT-J
|
Avnet Americas | SAW Filter for Mobile Communication 1.582GHz 50Ohm 5-Pin Surface Mount Emboss T/R - Tape and Reel (Alt: F6BG1G582R6TT-J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2767 | Buy Now |
DISTI #
963-F6BG1G582R6TT-J
|
Mouser Electronics | Signal Conditioning RPLCMT PN 963-FSSCSR1N1G58R6TT 1 GHz to 5 GHz 1.10.90.5mm 50Ohms,100Ohms 1.7dB SAW Filters RoHS: Compliant | 0 |
|
$0.1900 / $0.2150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1861 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2276 / $0.3317 | Buy Now |
Part Details for F6BG1G582R6TT-J
F6BG1G582R6TT-J CAD Models
F6BG1G582R6TT-J Part Data Attributes:
|
F6BG1G582R6TT-J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
F6BG1G582R6TT-J
TAIYO YUDEN
SAW FILTER 1410 CSSD GPS SE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TAIYO YUDEN | |
Center or Cutoff Frequency (fo/fc) | 1582.5 MHz | |
Filter Type | SAW FILTER | |
Height | 0.44 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.4 dB | |
JESD-609 Code | e3 | |
Length | 1.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TR | |
Width | 0.9 mm |