Part Details for F5QA942M5M2AW-J by TAIYO YUDEN
Overview of F5QA942M5M2AW-J by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for F5QA942M5M2AW-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0849
|
Newark | Saw Filter, 700Mhz To 1Ghz, Smd-5, Center Frequency:942.5Mhz, Pass Band Frequency:700Mhz A 1Ghz, Saw Filter Applications:Lte, Wcdma, No. Of Pins:5Pins, Filter Case Style:Smd, Product Range:F5 Series Rohs Compliant: Yes |Taiyo Yuden F5QA942M5M2AW-J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$0.0480 | Buy Now |
DISTI #
587-5652-1-ND
|
DigiKey | FILTER SAW 942.5MHZ 5SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3562 In Stock |
|
$0.1276 / $0.3100 | Buy Now |
DISTI #
F5QA942M5M2AW-J
|
Avnet Americas | SAW Filter for Mobile Communication 942.5MHz 50Ohm 5-Pin Surface Mount Emboss T/R - Tape and Reel (Alt: F5QA942M5M2AW-J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1723 | Buy Now |
DISTI #
95Y0849
|
Avnet Americas | SAW Filter for Mobile Communication 942.5MHz 50Ohm 5-Pin Surface Mount Emboss T/R - Bulk (Alt: 95Y0849) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 74 Partner Stock |
|
$0.1790 | Buy Now |
DISTI #
963-F5QA942M5M2AW-J
|
Mouser Electronics | Signal Conditioning RPLCMT PN 963-FSSCSR1T942MM2AW 700 MHz to 1 GHz 1.10.90.5mm 50Ohms 2dB SAW Filters RoHS: Compliant | 5058 |
|
$0.1180 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1159 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1417 / $0.2065 | Buy Now |
Part Details for F5QA942M5M2AW-J
F5QA942M5M2AW-J CAD Models
F5QA942M5M2AW-J Part Data Attributes:
|
F5QA942M5M2AW-J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
F5QA942M5M2AW-J
TAIYO YUDEN
SAW Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Center or Cutoff Frequency (fo/fc) | 942.5 MHz | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 1.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR | |
Width | 0.9 mm |