Part Details for F5QA773M0M2QC-J by TAIYO YUDEN
Overview of F5QA773M0M2QC-J by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F5QA773M0M2QC-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0844
|
Newark | Saw Filter, 700Mhz To 1Ghz, Smd-5, Center Frequency:773Mhz, Pass Band Frequency:700Mhz A 1Ghz, Saw Filter Applications:Lte, Wcdma, No. Of Pins:5Pins, Filter Case Style:Smd, Product Range:F5 Series, Automotive Qualification Standard:-Rohs Compliant: Yes |Taiyo Yuden F5QA773M0M2QC-J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3028 |
|
$0.1700 | Buy Now |
DISTI #
587-5650-1-ND
|
DigiKey | FILTER SAW 773MHZ 5SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1447 In Stock |
|
$0.1908 / $0.4800 | Buy Now |
DISTI #
F5QA773M0M2QC-J
|
Avnet Americas | SAW Filter for Mobile Communication 773MHz 50Ohm 5-Pin Surface Mount Emboss T/R - Tape and Reel (Alt: F5QA773M0M2QC-J) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2767 | Buy Now |
DISTI #
95Y0844
|
Avnet Americas | SAW Filter for Mobile Communication 773MHz 50Ohm 5-Pin Surface Mount Emboss T/R - Bulk (Alt: 95Y0844) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 3028 Partner Stock |
|
$0.3210 / $0.4990 | Buy Now |
DISTI #
963-F5QA773M0M2QC-J
|
Mouser Electronics | Signal Conditioning RPLCMT PN 963-FSSCSR1T773MM2QC 700 MHz to 1 GHz 1.10.90.5mm 50Ohms 2.1dB SAW Filters RoHS: Compliant | 1812 |
|
$0.1900 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1861 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2276 / $0.3317 | Buy Now |
Part Details for F5QA773M0M2QC-J
F5QA773M0M2QC-J CAD Models
F5QA773M0M2QC-J Part Data Attributes:
|
F5QA773M0M2QC-J
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
F5QA773M0M2QC-J
TAIYO YUDEN
SAW Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Center or Cutoff Frequency (fo/fc) | 773 MHz | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 1.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR | |
Width | 0.9 mm |