Part Details for EW-15-13-G-S-700 by Samtec Inc
Overview of EW-15-13-G-S-700 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EW-15-13-G-S-700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC9126
|
Newark | Header, 15 Contacts, 1 Row, Through Hole, 2.54 Mm, Product Range:Ew Series, No. Of Contacts:15Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec EW-15-13-G-S-700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 219 |
|
$1.6800 / $3.2400 | Buy Now |
DISTI #
612-EW-15-13-G-S-700-ND
|
DigiKey | CONN HDR 15POS 0.1 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9900 | Buy Now |
DISTI #
EW-15-13-G-S-700
|
Avnet Americas | Conn Board Stacker HDR 15 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: EW-15-13-G-S-700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 219 Factory Stock |
|
$1.6500 / $3.4400 | Buy Now |
DISTI #
200-EW1513GS700
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 0 |
|
$1.1800 / $3.4400 | Order Now |
|
Bisco Industries | 16 |
|
Buy Now | ||
|
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .330" Tail RoHS: Compliant | 0 |
|
$0.8700 / $3.4400 | Buy Now |
DISTI #
000000000000113619
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 219 |
|
$1.4900 / $3.4400 | Buy Now |
|
Master Electronics | .100" Flex Stack, Flexible Board Stacker, .330" Tail RoHS: Compliant | 0 |
|
$0.8700 / $3.4400 | Buy Now |
DISTI #
5cd8e510cd7c1c4c38346f77
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 219 |
|
$0.8700 / $3.4400 | Buy Now |
Part Details for EW-15-13-G-S-700
EW-15-13-G-S-700 CAD Models
EW-15-13-G-S-700 Part Data Attributes:
|
EW-15-13-G-S-700
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EW-15-13-G-S-700
Samtec Inc
Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.7 inch | |
Body Length | 1.5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for EW-15-13-G-S-700
This table gives cross-reference parts and alternative options found for EW-15-13-G-S-700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EW-15-13-G-S-700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DW-15-09-T-S-415 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-15-13-G-S-700 vs DW-15-09-T-S-415 |
ZW-15-14-T-S-1242-094 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-15-13-G-S-700 vs ZW-15-14-T-S-1242-094 |
DW-15-15-G-S-320 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-15-13-G-S-700 vs DW-15-15-G-S-320 |
DW-15-12-L-S-710 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-15-13-G-S-700 vs DW-15-12-L-S-710 |
DW-15-12-S-S-600 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-15-13-G-S-700 vs DW-15-12-S-S-600 |
DW-15-08-T-S-248 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-15-13-G-S-700 vs DW-15-08-T-S-248 |
ZW-15-13-T-S-730-125 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-15-13-G-S-700 vs ZW-15-13-T-S-730-125 |
DW-15-10-T-S-550 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-15-13-G-S-700 vs DW-15-10-T-S-550 |
EW-15-13-G-S-570 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-15-13-G-S-700 vs EW-15-13-G-S-570 |
EW-15-14-G-S-860 | Board Stacking Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-15-13-G-S-700 vs EW-15-14-G-S-860 |