-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Transformer, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2334-1-ND
|
DigiKey | XFMR MODEM SMD Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
404 In Stock |
|
$1.0373 / $2.2600 | Buy Now |
DISTI #
ESMIT-4164
|
Avnet Americas | Modem Transformer 1:1.67 250mOhm Prim. 325mOhm Sec. DCR 4-Pin SMD - Tape and Reel (Alt: ESMIT-4164) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.6455 / $1.1242 | Buy Now |
DISTI #
851-ESMIT-4164
|
Mouser Electronics | Pulse Transformers RoHS: Compliant | 0 |
|
$1.0300 / $2.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESMIT-4164
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
ESMIT-4164
Sumida Corporation
Telecom Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Sumida | |
Additional Feature | TURNS RATIO: 1:1.67 | |
Height | 1.98 mm | |
Length | 7.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 4.55 mm |