-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3648
|
Newark | Rectifier, Aec-Q101, 1A, 200V, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:920Mv, Reverse Recovery Time Trr Max:25Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay ES1DHE3_A/H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 450 |
|
$0.1710 / $0.2030 | Buy Now |
DISTI #
ES1DHE3_A/H
|
Avnet Americas | Diode Ultrafast Rectifier 200V 1A 2-Pin DO-214AC Plastic T/R - Tape and Reel (Alt: ES1DHE3_A/H) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 214200 |
|
$0.0770 | Buy Now |
DISTI #
60AC3648
|
Avnet Americas | Diode Ultrafast Rectifier 200V 1A 2-Pin DO-214AC Plastic T/R - Product that comes on tape, but is not reeled (Alt: 60AC3648) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 450 Partner Stock |
|
$0.2140 / $0.4240 | Buy Now |
DISTI #
78-ES1DHE3_A/H
|
Mouser Electronics | Rectifiers 1.0 Amp 200 Volt 30 Amp IFSM RoHS: Compliant | 283 |
|
$0.0810 / $0.3800 | Buy Now |
DISTI #
V36:1790_18763944
|
Arrow Electronics | Diode Switching 200V 1A Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Date Code: 2303 | Americas - 14400 |
|
$0.0793 / $0.0835 | Buy Now |
DISTI #
V72:2272_18763944
|
Arrow Electronics | Diode Switching 200V 1A Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2403 Container: Cut Strips | Americas - 4095 |
|
$0.0873 / $0.3650 | Buy Now |
|
Future Electronics | ES1D Series 200 V 1 A Surface-Mount Ultrafast Plastic Rectifier - DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 25200Reel |
|
$0.0788 / $0.0884 | Buy Now |
|
Future Electronics | ES1D Series 200 V 1 A Surface-Mount Ultrafast Plastic Rectifier - DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 1800 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0788 / $0.0884 | Buy Now |
DISTI #
80934109
|
Verical | Diode Switching 200V 1A Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Date Code: 2412 | Americas - 14400 |
|
$0.1206 | Buy Now |
DISTI #
76062469
|
Verical | Diode Switching 200V 1A Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Date Code: 2303 | Americas - 14400 |
|
$0.0793 / $0.0835 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ES1DHE3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ES1DHE3_A/H
Vishay Intertechnologies
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.865 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.015 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ES1DHE3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1DHE3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1D-E3/61T | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | ES1DHE3_A/H vs ES1D-E3/61T |
ES1D-E3/5AT | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | ES1DHE3_A/H vs ES1D-E3/5AT |
ES1DHE3/61T | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | ES1DHE3_A/H vs ES1DHE3/61T |
ES1DHE3_A/I | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | ES1DHE3_A/H vs ES1DHE3_A/I |
ES1D | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | Vishay Intertechnologies | ES1DHE3_A/H vs ES1D |