-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9814
|
Newark | Mezzanine Conn, Header, 100Pos, 2Row Rohs Compliant: Yes |Samtec ERM5-050-05.0-L-DV-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 37 |
|
$7.0700 / $10.8100 | Buy Now |
DISTI #
94AH8426
|
Newark | Erm5-050-05.0-L-Dv-K-Tr - Tape & Reel |Samtec ERM5-050-05.0-L-DV-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.3600 / $6.9100 | Buy Now |
DISTI #
SAM13668CT-ND
|
DigiKey | CONN HDR 100POS SMD GOLD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
165 In Stock |
|
$3.3525 / $9.5000 | Buy Now |
DISTI #
ERM5-050-05.0-L-DV
|
Avnet Americas | Conn High Speed Terminal Strip HDR 100 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: ERM5-050-05.0-L-DV) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 0 Days Container: Reel | 999 Factory Stock |
|
$4.8100 / $7.2300 | Buy Now |
DISTI #
200-ERM5050050LDVKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 93 |
|
$3.4000 / $5.2500 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant |
194 In Stock |
|
$3.1300 / $5.2500 | Buy Now |
DISTI #
000000000003173364
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 999 |
|
$5.0800 / $7.8200 | Buy Now |
DISTI #
ERM5-050-05.0-L-DV-K-TR
|
Avnet Abacus | Conn High Speed Terminal Strip HDR 100 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: ERM5-050-05.0-L-DV-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant |
194 In Stock |
|
$3.1300 / $5.2500 | Buy Now |
DISTI #
5cd8e207cd7c1c4c3830e7d7
|
Samtec | 0.50 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 999 |
|
$3.1300 / $5.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERM5-050-05.0-L-DV-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM5-050-05.0-L-DV-K-TR
Samtec Inc
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | EDGE RATE CONTACT | |
Body Breadth | 0.195 inch | |
Body Depth | 0.309 inch | |
Body Length | 1.252 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.2512 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
This table gives cross-reference parts and alternative options found for ERM5-050-05.0-L-DV-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERM5-050-05.0-L-DV-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERM5-050-04.0-S-DV-K-TR | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ERM5-050-05.0-L-DV-K-TR vs ERM5-050-04.0-S-DV-K-TR |
ERM5-050-05.0-L-DV-WT-TR | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ERM5-050-05.0-L-DV-K-TR vs ERM5-050-05.0-L-DV-WT-TR |