Part Details for ERM5-050-02.0-S-DV-K-TR by Samtec Inc
Overview of ERM5-050-02.0-S-DV-K-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM5-050-02.0-S-DV-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERM5-050-02.0-S-DV
|
Avnet Americas | Conn High Speed Edge Rate Terminal Strip HDR 100 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: ERM5-050-02.0-S-DV) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.50 mm Edge Rate® Rugged High-Speed Terminal Strip | 0 |
|
$5.7500 / $8.6100 | Buy Now |
DISTI #
000000000003173362
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Edge Rate® Rugged High-Speed Terminal Strip | 0 |
|
$5.7500 / $8.6100 | Buy Now |
Part Details for ERM5-050-02.0-S-DV-K-TR
ERM5-050-02.0-S-DV-K-TR CAD Models
ERM5-050-02.0-S-DV-K-TR Part Data Attributes:
|
ERM5-050-02.0-S-DV-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM5-050-02.0-S-DV-K-TR
Samtec Inc
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.195 inch | |
Body Depth | 0.191 inch | |
Body Length | 1.252 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.2512 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
Alternate Parts for ERM5-050-02.0-S-DV-K-TR
This table gives cross-reference parts and alternative options found for ERM5-050-02.0-S-DV-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERM5-050-02.0-S-DV-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERM5-050-05.0-S-DV-K-TR | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | ERM5-050-02.0-S-DV-K-TR vs ERM5-050-05.0-S-DV-K-TR |
ERM5-050-02.0-L-DV-WT-TR | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ERM5-050-02.0-S-DV-K-TR vs ERM5-050-02.0-L-DV-WT-TR |
ERM5-050-04.0-S-DV-K-TR | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ERM5-050-02.0-S-DV-K-TR vs ERM5-050-04.0-S-DV-K-TR |