Part Details for EPCS16SI16N by Altera Corporation
Overview of EPCS16SI16N by Altera Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Robotics and Drones
Price & Stock for EPCS16SI16N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 194 |
|
RFQ | ||
|
NexGen Digital | 1 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 5 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 20 |
|
RFQ | |
|
Chip1Cloud | IC CONFIG DEVICE 16MBIT 16SOIC | 1500 |
|
RFQ | |
DISTI #
1453493
|
element14 Asia-Pacific | SERIAL CONFIG MEMORY, 16M, SOIC16 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.4025 / $18.4764 | Buy Now |
DISTI #
1662261
|
Farnell | SERIAL CONFIG MEMORY, 16M, SOIC16, WAFFL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$513.5186 | Buy Now |
DISTI #
1453493
|
Farnell | SERIAL CONFIG MEMORY, 16M, SOIC16 RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 0 Days Container: Each | 0 |
|
$20.5533 | Buy Now |
|
Sense Electronic Company Limited | SOP@ | 1436 |
|
RFQ |
Part Details for EPCS16SI16N
EPCS16SI16N CAD Models
EPCS16SI16N Part Data Attributes:
|
EPCS16SI16N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EPCS16SI16N
Altera Corporation
Configuration Memory, 16MX1, Serial, CMOS, PDSO16, LEAD FREE, PLASTIC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | CONFIGURATION MEMORY | |
Memory Width | 1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.5 mm |
Alternate Parts for EPCS16SI16N
This table gives cross-reference parts and alternative options found for EPCS16SI16N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EPCS16SI16N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT17F16A-30CI | Configuration Memory, 16MX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | Atmel Corporation | EPCS16SI16N vs AT17F16A-30CI |
AT17F16-30JI | Configuration Memory, 16MX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | EPCS16SI16N vs AT17F16-30JI |
AT17F16A-30CL | Configuration Memory, 16MX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, GREEN, LAP-8 | Atmel Corporation | EPCS16SI16N vs AT17F16A-30CL |
AT17F16A-30CC | Configuration Memory, 16MX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | Atmel Corporation | EPCS16SI16N vs AT17F16A-30CC |
AT17F16A-30JI | Configuration Memory, 16MX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | EPCS16SI16N vs AT17F16A-30JI |
EPCS16SI8N | Configuration Memory, 16MX1, Serial, CMOS, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Altera Corporation | EPCS16SI16N vs EPCS16SI8N |
AT17F16A-30JC | Configuration Memory, 16MX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | EPCS16SI16N vs AT17F16A-30JC |
AT17F16A-30JL | Configuration Memory, 16MX1, Serial, CMOS, PQCC20, PLASTIC, MS-018AA, LCC-20 | Atmel Corporation | EPCS16SI16N vs AT17F16A-30JL |
AT17F16-30CL | Configuration Memory, 16MX1, Serial, CMOS, 6 X 6 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | Atmel Corporation | EPCS16SI16N vs AT17F16-30CL |
EPCS16SI8N | Configuration Memory, 16MX1, Serial, CMOS, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Intel Corporation | EPCS16SI16N vs EPCS16SI8N |