Part Details for EGM25DSEF by Sullins Connector Solutions
Overview of EGM25DSEF by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EGM25DSEF
EGM25DSEF CAD Models
EGM25DSEF Part Data Attributes:
|
EGM25DSEF
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
EGM25DSEF
Sullins Connector Solutions
Card Edge Connector, 50 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal, Hole .115-.125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.325 inch | |
Body Depth | 0.431 inch | |
Body Length | 4.839 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1800VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | FLOATING BOBBIN | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.225 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 50 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .278 N |
Alternate Parts for EGM25DSEF
This table gives cross-reference parts and alternative options found for EGM25DSEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGM25DSEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGM25DREH | Card Edge Connector, 50 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal, Hole .115-.125 | Sullins Connector Solutions | EGM25DSEF vs EGM25DREH |
EGM25DSES | Card Edge Connector, 50 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal, Hole .115-.125 | Sullins Connector Solutions | EGM25DSEF vs EGM25DSES |
EGM25DSEI | Card Edge Connector, 50 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal, #4-40 | Sullins Connector Solutions | EGM25DSEF vs EGM25DSEI |
EGM25DSEN | Card Edge Connector, 50 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal, Locking | Sullins Connector Solutions | EGM25DSEF vs EGM25DSEN |
833-87-032-10-287101 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | EGM25DSEF vs 833-87-032-10-287101 |
EGM25DSEH | Card Edge Connector, 50 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal, Hole .115-.125 | Sullins Connector Solutions | EGM25DSEF vs EGM25DSEH |
EGM25DREF | Card Edge Connector, 50 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal, Hole .115-.125 | Sullins Connector Solutions | EGM25DSEF vs EGM25DREF |
EGM25DREN | Card Edge Connector, 50 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal, Locking | Sullins Connector Solutions | EGM25DSEF vs EGM25DREN |
EGM25DRES | Card Edge Connector, 50 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal, Hole .115-.125 | Sullins Connector Solutions | EGM25DSEF vs EGM25DRES |
833-87-032-10-273101 | Board Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | EGM25DSEF vs 833-87-032-10-273101 |