Part Details for EFM8BB10F2G-A-QFN20 by Silicon Laboratories Inc
Overview of EFM8BB10F2G-A-QFN20 by Silicon Laboratories Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for EFM8BB10F2G-A-QFN20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y0593
|
Newark | 8 Bit Microcontroller, Busy Bee, Aec-Q100, Efm8Bb1, 25 Mhz, 2 Kb, 256 Byte, 20, Qfn Rohs Compliant: Yes |Silicon Labs EFM8BB10F2G-A-QFN20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 143 |
|
$0.3760 / $1.0100 | Buy Now |
DISTI #
336-3162-5-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1601 In Stock |
|
$0.3640 / $1.4100 | Buy Now |
DISTI #
634-8BB10F2GAQF20
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 25 MHz 2 kB flash 0.25 kB RAM 8-bit Busy Bee MCU RoHS: Compliant | 20109 |
|
$0.3620 / $0.9700 | Buy Now |
|
Flip Electronics | Stock | 606000 |
|
RFQ | |
|
Symmetry Electronics | Min Qty: 1 | In Stock |
|
$0.3900 | Buy Now |
|
Win Source Electronics | IC MCU 8BIT 2KB FLASH 20QFN | 25500 |
|
$0.3918 / $0.5876 | Buy Now |
Part Details for EFM8BB10F2G-A-QFN20
EFM8BB10F2G-A-QFN20 CAD Models
EFM8BB10F2G-A-QFN20 Part Data Attributes
|
EFM8BB10F2G-A-QFN20
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8BB10F2G-A-QFN20
Silicon Laboratories Inc
Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N20 | |
Length | 3 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |