Part Details for ECS-.327-12.5-16-TR3 by ECS International Inc
Overview of ECS-.327-12.5-16-TR3 by ECS International Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECS-.327-12.5-16-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3563
|
Newark | Tuning Fork Crystal, 32.768Khz, 12.5Pf Rohs Compliant: Yes |Ecs Inc International ECS-.327-12.5-16-TR3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1560 |
|
$0.5240 / $0.7590 | Buy Now |
DISTI #
50-ECS-.327-12.5-16-TR3CT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
70314 In Stock |
|
$0.3500 / $0.5200 | Buy Now |
DISTI #
ECS-.327-12.5-16-T
|
Avnet Americas | Crystal 32.768kHz 12.5pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-.327-12.5-16-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 30000 |
|
$0.3094 / $0.3318 | Buy Now |
DISTI #
520-ECS.32712.516TR3
|
Mouser Electronics | Crystals 32.768KHz, 12.5pF, ECX-16, +/-20 ppm, 1.6 x 1.0 x 0.5 mm, -40 +85 C, RoHS RoHS: Compliant | 104884 |
|
$0.3770 / $0.7300 | Buy Now |
DISTI #
V72:2272_26389978
|
Arrow Electronics | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2053 Container: Cut Strips | Americas - 1455 |
|
$0.4616 / $0.5087 | Buy Now |
|
Onlinecomponents.com | Crystal - 32.768KHz ±20ppm - 12.5pF - 90kohm - -40°C to 85°C - 2-SMD (DFN - LCC) - 0.063"x 0.039" (1.60mm x 1.00mm) RoHS: Compliant | 0 |
|
$0.3540 / $0.4130 | Buy Now |
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 0.032768MHZ NOM | 15 |
|
$0.7000 / $0.8400 | Buy Now |
DISTI #
ECS-.327-12.5-16-TR3
|
Avnet Abacus | Crystal 32.768kHz 12.5pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-.327-12.5-16-TR3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ECS-.327-12.5-16-TR3
ECS-.327-12.5-16-TR3 CAD Models
ECS-.327-12.5-16-TR3 Part Data Attributes
|
ECS-.327-12.5-16-TR3
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-.327-12.5-16-TR3
ECS International Inc
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.5 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 1.6mm x 1mm x 0.5mm | |
Series Resistance | 90000 Ω | |
Surface Mount | YES |