Part Details for EASV1803BA0 by Everlight Electronics Co Ltd
Overview of EASV1803BA0 by Everlight Electronics Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EASV1803BA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9879
|
Newark | Side-View Rohs Compliant: Yes |Everlight EASV1803BA0 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0490 | Buy Now |
DISTI #
1080-EASV1803BA0CT-ND
|
DigiKey | LED BLUE CLEAR 2SMD R/A Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0852 / $0.4300 | Buy Now |
DISTI #
EASV1803BA0
|
Avnet Americas | SIDE-VIEW - Tape and Reel (Alt: EASV1803BA0) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0462 / $0.0921 | Buy Now |
DISTI #
638-EASV1803BA0
|
Mouser Electronics | Standard LEDs - SMD Side-View PCB RoHS: Compliant | 0 |
|
$0.0790 / $0.0910 | Order Now |
|
Future Electronics | Needs to be completed RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0893 / $0.0948 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 62400 |
|
RFQ |
Part Details for EASV1803BA0
EASV1803BA0 CAD Models
EASV1803BA0 Part Data Attributes:
|
EASV1803BA0
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EASV1803BA0
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3.2 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.0225 cd | |
Luminous Intensity-Nom | 39.75 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.85 mm | |
Viewing Angle | 120 deg |
Alternate Parts for EASV1803BA0
This table gives cross-reference parts and alternative options found for EASV1803BA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EASV1803BA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
48-213/BHC-ZM2P1QY/3C | Single Color LED, Blue, Water Clear, 1.2mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | EASV1803BA0 vs 48-213/BHC-ZM2P1QY/3C |