Part Details for DW-07-07-T-S-300-001 by Samtec Inc
Overview of DW-07-07-T-S-300-001 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DW-07-07-T-S-300-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DW-07-07-T-S-300-001-ND
|
DigiKey | CONN HDR 7POS 0.1 STACK T/H TIN Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1700 | Buy Now |
DISTI #
DW-07-07-T-S-300-0
|
Avnet Americas | Conn Board Stacker HDR 7 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DW-07-07-T-S-300-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 209 Factory Stock |
|
$0.4300 / $0.9800 | Buy Now |
DISTI #
200-DW0707TS300001
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.2700 / $0.9800 | Order Now |
|
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$0.2700 / $0.9800 | Buy Now |
DISTI #
DW-07-07-T-S-300-0
|
Avnet Americas | Conn Board Stacker HDR 7 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: DW-07-07-T-S-300-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 209 Factory Stock |
|
$0.4300 / $0.9800 | Buy Now |
DISTI #
000000000003506912
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 209 |
|
$0.3900 / $0.9800 | Buy Now |
|
Master Electronics | .100" Flex Stack, Flexible Board Stacker, .110" Tail RoHS: Compliant | 0 |
|
$0.2700 / $0.9800 | Buy Now |
DISTI #
5cd8da86cd7c1c4c3827e24c
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 209 |
|
$0.2700 / $0.9800 | Buy Now |
Part Details for DW-07-07-T-S-300-001
DW-07-07-T-S-300-001 CAD Models
DW-07-07-T-S-300-001 Part Data Attributes:
|
DW-07-07-T-S-300-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
DW-07-07-T-S-300-001
Samtec Inc
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.3 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DW-07-07-T-S-300-001
This table gives cross-reference parts and alternative options found for DW-07-07-T-S-300-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DW-07-07-T-S-300-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
56131-T12070500LF | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | DW-07-07-T-S-300-001 vs 56131-T12070500LF |
56131-T26070500LF | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | DW-07-07-T-S-300-001 vs 56131-T26070500LF |
56131-S16070500LF | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | DW-07-07-T-S-300-001 vs 56131-S16070500LF |
56131-S22070500LF | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | DW-07-07-T-S-300-001 vs 56131-S22070500LF |
56131-T16070500LF | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | DW-07-07-T-S-300-001 vs 56131-T16070500LF |
56131-T16070500LF | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | DW-07-07-T-S-300-001 vs 56131-T16070500LF |
69190-107HTLF | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, LEAD FREE | Amphenol Communications Solutions | DW-07-07-T-S-300-001 vs 69190-107HTLF |
92846-003-07 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator | Amphenol FCi | DW-07-07-T-S-300-001 vs 92846-003-07 |
56131-T24070500LF | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | DW-07-07-T-S-300-001 vs 56131-T24070500LF |
56131-G18070500LF | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | DW-07-07-T-S-300-001 vs 56131-G18070500LF |