Part Details for DTSM-32S-B by SPC Multicomp
Overview of DTSM-32S-B by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTSM-32S-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8956
|
Newark | Switch, Tactile, Spst-No, 50Ma, Smd, Product Range:Dtsm-3 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Rectangular Button, Actuating Force:320Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |Multicomp Pro DTSM-32S-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91713 |
|
$0.0410 | Buy Now |
DISTI #
29061232
|
Verical | Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 3.14N SMD Tube Min Qty: 1220 Package Multiple: 1 | Americas - 3883 |
|
$0.0582 / $0.0599 | Buy Now |
Part Details for DTSM-32S-B
DTSM-32S-B CAD Models
DTSM-32S-B Part Data Attributes
|
DTSM-32S-B
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
DTSM-32S-B
SPC Multicomp
Special Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | SALMON | |
Actuator Length | 0.059 inch | |
Actuator Material | NYLON | |
Actuator Travel | 0.254 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 3.5052 mm | |
Body Color | BLACK | |
Body Height | 3.5052 mm | |
Body Length or Diameter | 5.9944 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Terminal Material | BRASS | |
Termination Type | SOLDER |