Part Details for DSPIC33EV64GM102-M/MM by Microchip Technology Inc
Overview of DSPIC33EV64GM102-M/MM by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSPIC33EV64GM102-M/MM
DSPIC33EV64GM102-M/MM CAD Models
DSPIC33EV64GM102-M/MM Part Data Attributes:
|
DSPIC33EV64GM102-M/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EV64GM102-M/MM
Microchip Technology Inc
MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EV64GM102-M/MM
This table gives cross-reference parts and alternative options found for DSPIC33EV64GM102-M/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EV64GM102-M/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EV64GM102-H/MM | 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQCC28 | Microchip Technology Inc | DSPIC33EV64GM102-M/MM vs DSPIC33EV64GM102-H/MM |
DSPIC33EV64GM102T-E/MMVAO | 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQCC28 | Microchip Technology Inc | DSPIC33EV64GM102-M/MM vs DSPIC33EV64GM102T-E/MMVAO |
DSPIC33EV64GM102T-E/MM | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EV64GM102-M/MM vs DSPIC33EV64GM102T-E/MM |
DSPIC33EV64GM102T-M/MM | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EV64GM102-M/MM vs DSPIC33EV64GM102T-M/MM |
DSPIC33EV64GM102-E/MMVAO | 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQCC28 | Microchip Technology Inc | DSPIC33EV64GM102-M/MM vs DSPIC33EV64GM102-E/MMVAO |