Part Details for DSPIC33EP512GM706-H/PT by Microchip Technology Inc
Overview of DSPIC33EP512GM706-H/PT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP512GM706-H/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6868
|
Newark | 512Kb Flash, 16Kb Ram, 12 Mcpwm, 8/8 Ic/Oc, 2 Qei, 4 Op-Amps, Ctmu, Ptg 64 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip DSPIC33EP512GM706-H/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4300 | Buy Now |
DISTI #
DSPIC33EP512GM706-H/PT-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 64TQFP Min Qty: 160 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.1500 | Buy Now |
DISTI #
579-512GM706-H/PT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 512KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp RoHS: Compliant | 0 |
|
$9.1500 | Order Now |
DISTI #
DSPIC33EP512GM706-H/PT
|
Microchip Technology Inc | 16 Bit DSC, 512KB Flash, 48KB RAM, 64 Pin, 12 PC PWM, 2 QEI, OpAmps, PTG, 2 CAN, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.0000 / $11.0200 | Buy Now |
DISTI #
70540948
|
RS | 512KB Flash, 16KB RAM, 12 MCPWM, 8/8 IC/OC, 2 QEI, 4 Op-Amps, CTMU, PTG | Microchip Technology Inc. DSPIC33EP512GM706-H/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7800 / $9.1500 | RFQ |
|
Future Electronics | 512KB Flash, 16KB RAM, 12 MCPWM, 8/8 IC/OC, 2 QEI, 4 Op-Amps, CTMU, PTG RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$9.7000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP - 16-Bit - 40 MIPs - 53 I/O - 512KB (170K x 24) FLASH - 48K x 8 RAM - 3 to 3.6V - 64-TQFP (10x10). RoHS: Compliant | 0 |
|
$8.7000 / $18.2300 | Buy Now |
DISTI #
33EP512GM706-H/PT
|
TME | IC: dsPIC microcontroller, 512kB, 48kBSRAM, TQFP64, DSPIC, 0.5mm Min Qty: 1 | 0 |
|
$9.6800 / $11.5400 | RFQ |
|
NAC | 512KB Flash, 16KB RAM, 12 MCPWM, 8/8 IC/OC, 2 QEI, 4 Op-Amps, CTMU, PTG - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$9.4600 / $11.4100 | Buy Now |
DISTI #
DSPIC33EP512GM706-H/PT
|
Avnet Silica | MCU 16-Bit dsPIC RISC 512KB Flash 3.3V 64-Pin TQFP Tray (Alt: DSPIC33EP512GM706-H/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSPIC33EP512GM706-H/PT
DSPIC33EP512GM706-H/PT CAD Models
DSPIC33EP512GM706-H/PT Part Data Attributes:
|
DSPIC33EP512GM706-H/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP512GM706-H/PT
Microchip Technology Inc
IC MCU 16BIT 512KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 64 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (words) | 49152 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP512GM706-H/PT
This table gives cross-reference parts and alternative options found for DSPIC33EP512GM706-H/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP512GM706-H/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP512GM706T-I/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP512GM706-H/PT vs DSPIC33EP512GM706T-I/PT |
DSPIC33EP512GM706-E/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP512GM706-H/PT vs DSPIC33EP512GM706-E/PT |