-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
dsPIC33C 100MHz 64K Flash 8K RAM OpAmps 12bit ADCs PWM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3487
|
Newark | 16 Bit Dsc, Single Core, 64K Flash, 8K Ram, 100Mhz, 36Pin 36 Uqfn 5X5X0.6Mm Tube Rohs Compliant: Yes |Microchip DSPIC33CK64MP103-I/M5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$0.8900 | Buy Now |
DISTI #
79AH1331
|
Newark | Uqfn 16 Bit Dsc, Single Core, 64K Flash, 8K Ram, 100Mhz, 36Pin Rohs Compliant: Yes |Microchip DSPIC33CK64MP103-I/M5 Min Qty: 73 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $2.7800 | Buy Now |
DISTI #
DSPIC33CK64MP103-I/M5-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 36UQFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
289 In Stock |
|
$2.5000 / $3.0000 | Buy Now |
DISTI #
DSPIC33CK64MP103-I
|
Avnet Americas | MCU 16-Bit DSPIC33 dsPIC RISC 64KB Flash 3V to 3.6V 36-Pin UQFN Tube - Rail/Tube (Alt: DSPIC33CK64MP103-I) RoHS: Not Compliant Min Qty: 292 Package Multiple: 73 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.5000 / $3.0000 | Buy Now |
DISTI #
01AH3487
|
Avnet Americas | MCU 16-Bit DSPIC33 dsPIC RISC 64KB Flash 3V to 3.6V 36-Pin UQFN Tube - Bulk (Alt: 01AH3487) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 18 Partner Stock |
|
$2.6000 | Buy Now |
DISTI #
579-DSPIC33CK6403M5
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM RoHS: Compliant | 301 |
|
$2.4900 / $3.0000 | Buy Now |
DISTI #
DSPIC33CK64MP103-I/M5
|
Microchip Technology Inc | dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM, Projected EOL: 2044-02-20 RoHS: Compliant pbFree: Yes |
3796 Alternates Available |
|
$2.1800 / $3.0000 | Buy Now |
|
Future Electronics | dsPIC33CK Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller-UQFN-36 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 25Bulk |
|
$2.4600 / $2.8400 | Buy Now |
|
Future Electronics | dsPIC33CK Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller-UQFN-36 RoHS: Compliant pbFree: Yes Min Qty: 292 Package Multiple: 73 Container: Tube | 0Tube |
|
$2.6500 / $2.8200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MHz - 27 I/O - 64KB (64K x 8) FLASH - 8K x 8 RAM - 3 to 3.6V - 36-UQFN (5x5). | 3796 Factory Stock |
|
$2.6200 / $3.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33CK64MP103-I/M5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK64MP103-I/M5
Microchip Technology Inc
dsPIC33C 100MHz 64K Flash 8K RAM OpAmps 12bit ADCs PWM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N36 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Terminals | 36 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 8000 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33CK64MP103-I/M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK64MP103-I/M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CK64MP103T-I/M5 | dsPIC33C 100MHz 64K Flash 8K RAM OpAmps 12bit ADCs PWM | Microchip Technology Inc | DSPIC33CK64MP103-I/M5 vs DSPIC33CK64MP103T-I/M5 |
DSPIC33CK64MP103-H/M5 | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC36 | Microchip Technology Inc | DSPIC33CK64MP103-I/M5 vs DSPIC33CK64MP103-H/M5 |