Datasheets
DSPIC30F3012-30I/P by: Microchip Technology Inc

16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18

Part Details for DSPIC30F3012-30I/P by Microchip Technology Inc

Overview of DSPIC30F3012-30I/P by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for DSPIC30F3012-30I/P

Part # Distributor Description Stock Price Buy
DISTI # 58M5241
Newark Mcu-Dsp 16Bit 30Mips 24K Flsh, Dip, Product Range:Dspic30F Series, Core Frequency:40Mhz, Flash Memory Size:24Kb, No. Of I/O S:12I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:5.5V, Dsc Case Style:Dip, No. Of Rohs Compliant: Yes |Microchip DSPIC30F3012-30I/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 29
  • 1 $5.9800
  • 10 $5.7000
  • 25 $5.4100
  • 50 $5.3000
  • 100 $5.2000
$5.2000 / $5.9800 Buy Now
DISTI # 68K3305
Newark Digital Signal Controller-Dsc, 16 Bit, 24Kb, 40Mhz, 5.5V Dip-18, Product Range:Dspic30F Series, Core Frequency:40Mhz, Flash Memory Size:24Kb, No. Of I/O S:12I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:5.5V Rohs Compliant: Yes |Microchip DSPIC30F3012-30I/P Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $5.1700
  • 250 $5.1000
$5.1000 / $5.1700 Buy Now
DISTI # DSPIC30F3012-30IP-ND
DigiKey IC MCU 16BIT 24KB FLASH 18DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 50
In Stock
  • 1 $5.7500
  • 25 $5.2000
  • 100 $5.0000
$5.0000 / $5.7500 Buy Now
DISTI # DSPIC30F3012-30I/P
Avnet Americas MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 18-Pin PDIP Tube - Rail/Tube (Alt: DSPIC30F3012-30I/P) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $5.7500
  • 25 $5.2000
  • 100 $4.7300
$4.7300 / $5.7500 Buy Now
DISTI # 579-DSPF301230IP
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC Sensor RoHS: Compliant 911
  • 1 $5.7500
  • 25 $5.2000
  • 100 $5.0000
$5.0000 / $5.7500 Buy Now
DISTI # DSPIC30F3012-30I/P
Microchip Technology Inc 16 Bit MCU/DSP 18LD 30MIPS 24KB FLASH, Pb FREE, Projected EOL: 2034-01-21 RoHS: Compliant pbFree: Yes 1875

Alternates Available
  • 1 $5.7500
  • 25 $5.2000
  • 100 $4.7300
  • 1,000 $4.3500
  • 5,000 $4.1300
$4.1300 / $5.7500 Buy Now
DISTI # 70045347
RS 16bit PIC Microcontroller 25MHz 24kb Flash 28-Pin PDIP | Microchip Technology Inc. DSPIC30F3012-30I/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 450
  • 1 $5.3000
  • 5 $4.8800
  • 10 $4.6600
  • 20 $4.2400
  • 100 $3.9800
$3.9800 / $5.3000 Buy Now
Future Electronics dsPIC30F Series 2 kB RAM 24 kB Flash 16-Bit Digital Signal Controller - PDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 25 Container: Tube 0
Tube
  • 25 $5.3900
  • 50 $5.2600
  • 75 $5.1900
  • 100 $5.1500
  • 125 $4.9900
$4.9900 / $5.3900 Buy Now
Onlinecomponents.com MCU - 16-bit dsPIC RISC - 24KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 18-Pin PDIP - Tube RoHS: Compliant 175 In Stock
1875 Factory Stock
  • 25 $5.5500
  • 50 $5.4100
  • 100 $5.2000
  • 250 $5.0700
  • 500 $4.8900
  • 1,000 $4.8200
  • 2,500 $4.7500
  • 5,000 $4.6700
$4.6700 / $5.5500 Buy Now
Bristol Electronics   275
RFQ
Quest Components   220
  • 1 $9.9120
  • 39 $6.1124
  • 165 $5.4516
$5.4516 / $9.9120 Buy Now
Ameya Holding Limited dsPIC30F Series 2 kB RAM 24 kB Flash 16-Bit Digital Signal Controller - PDIP-18 1875
RFQ
NAC 16 Bit MCU/DSP 30MIPS 24 KB FLASH - Package: 18 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: Tube 1500
  • 1 $5.8800
  • 100 $5.3300
  • 500 $5.0000
  • 1,000 $4.8800
$4.8800 / $5.8800 Buy Now
DISTI # DSPIC30F3012-30I/P
Avnet Silica MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 18-Pin PDIP Tube (Alt: DSPIC30F3012-30I/P) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # DSPIC30F3012-30I/P
EBV Elektronik MCU 16-bit dsPIC30 dsPIC RISC 24KB Flash 3.3V/5V 18-Pin PDIP Tube (Alt: DSPIC30F3012-30I/P) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU - 16-bit dsPIC RISC - 24KB Flash - 2KB SRAM - 1KB EEPROM - -40°C to +85°C - 2.5V/3.3V/5V - 18-Pin PDIP - Tube RoHS: Compliant 175 In Stock
1875 Factory Stock
  • 25 $5.5500
  • 50 $5.4100
  • 100 $5.2000
  • 250 $5.0700
  • 500 $4.8900
  • 1,000 $4.8200
  • 2,500 $4.7500
  • 5,000 $4.6700
$4.6700 / $5.5500 Buy Now

Part Details for DSPIC30F3012-30I/P

DSPIC30F3012-30I/P CAD Models

DSPIC30F3012-30I/P Part Data Attributes:

DSPIC30F3012-30I/P Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSPIC30F3012-30I/P Microchip Technology Inc 16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description DIP-18
Pin Count 18
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Barrel Shifter YES
Bit Size 16
Boundary Scan NO
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE
JESD-30 Code R-PDIP-T18
JESD-609 Code e3
Length 22.86 mm
Low Power Mode YES
Number of External Interrupts 3
Number of I/O Lines 12
Number of Serial I/Os 1
Number of Terminals 18
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP18,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
RAM (bytes) 2048
RAM (words) 2048
ROM (words) 8192
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 4.32 mm
Speed 30 MHz
Supply Current-Max 140 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

Alternate Parts for DSPIC30F3012-30I/P

This table gives cross-reference parts and alternative options found for DSPIC30F3012-30I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC30F3012-30I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DSPIC30F5015-20E/PT 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 Microchip Technology Inc DSPIC30F3012-30I/P vs DSPIC30F5015-20E/PT
DSPIC33EV32GM006T-I/MR 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQCC64 Microchip Technology Inc DSPIC30F3012-30I/P vs DSPIC33EV32GM006T-I/MR
DSPIC33EV32GM106T-I/PT 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQFP64 Microchip Technology Inc DSPIC30F3012-30I/P vs DSPIC33EV32GM106T-I/PT
DSPIC33EV32GM006-E/PT 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQFP64 Microchip Technology Inc DSPIC30F3012-30I/P vs DSPIC33EV32GM006-E/PT
DSPIC33EV64GM103T-I/M5 Microcontroller Microchip Technology Inc DSPIC30F3012-30I/P vs DSPIC33EV64GM103T-I/M5
DSPIC33EV64GM103-I/M5 Microcontroller Microchip Technology Inc DSPIC30F3012-30I/P vs DSPIC33EV64GM103-I/M5
DSPIC33EV32GM106T-I/MR 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQCC64 Microchip Technology Inc DSPIC30F3012-30I/P vs DSPIC33EV32GM106T-I/MR
DSPIC33EV128GM104-E/P8 16 Bit 5V DSC 128KB ECC Flash 8KB RAM CAN 6 MC PWM 4 Op Amps CTMU Microchip Technology Inc DSPIC30F3012-30I/P vs DSPIC33EV128GM104-E/P8
DSPIC30F5016-20E/PT 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80 Microchip Technology Inc DSPIC30F3012-30I/P vs DSPIC30F5016-20E/PT
DSPIC33EV32GM004-E/ML 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQCC44 Microchip Technology Inc DSPIC30F3012-30I/P vs DSPIC33EV32GM004-E/ML

DSPIC30F3012-30I/P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC30F3012-30I/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC30F3012-30I/P by Microchip Technology Inc

  • Please alert me when DSPIC30F3012-30I/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DSPIC30F3012-30I/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC30F3012-30I/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DSPIC30F3012-30I/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC30F3012-30I/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC30F3012-30I/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: