Part Details for DSC1001DL5-005.0196 by Microchip Technology Inc
Overview of DSC1001DL5-005.0196 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME1019610101011 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm 196 signal pins, SMT, Vertical | |
51730-196LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 24S 4P Right Angle Header. |
Price & Stock for DSC1001DL5-005.0196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001DL5-005.0196-ND
|
DigiKey | MEMS OSC XO 5.0196MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.7216 / $3.5000 | Buy Now |
DISTI #
998-1001DL5-005.0196
|
Mouser Electronics | Standard Clock Oscillators -40C - 105C 10 ppm 005.0196MHz RoHS: Compliant | 0 |
|
$1.3800 | Order Now |
DISTI #
DSC1001DL5-005.0196
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 5.0196MHz, 10PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2044-02-04 RoHS: Compliant pbFree: Yes |
9663 Alternates Available |
|
$1.2500 / $1.7200 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, 5.0196MHz, LVCMOS, -40C-105C, 10ppm, 2.5x2.0mm, Package: 4 VDFN 2.0x2.5mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001DL5-005.0196
DSC1001DL5-005.0196 CAD Models
DSC1001DL5-005.0196 Part Data Attributes
|
DSC1001DL5-005.0196
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DL5-005.0196
Microchip Technology Inc
OSC MEMS 5.0196MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 5.0196 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001DL5-005.0196
This table gives cross-reference parts and alternative options found for DSC1001DL5-005.0196. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DL5-005.0196, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001DI5-005.0196T | OSC MEMS 5.0196MHZ CMOS SMD | Microchip Technology Inc | DSC1001DL5-005.0196 vs DSC1001DI5-005.0196T |
DSC1001DL5-005.0196T | OSC MEMS 5.0196MHZ CMOS SMD | Microchip Technology Inc | DSC1001DL5-005.0196 vs DSC1001DL5-005.0196T |