Part Details for DS2502P-E48+T&R by Maxim Integrated Products
Overview of DS2502P-E48+T&R by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Security and Surveillance
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Price & Stock for DS2502P-E48+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1580
|
Newark | Eprom, 1Kbit, 1 Wire, 6V, Tsoc-6, Memory Configuration:128K X 8Bit, No. Of Pins:6Pins, Ic Case/Package:Tsoc, Supply Voltage Min:2.8V, Supply Voltage Max:6V, Ic Mounting:Surface Mount, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS2502P-E48+T&R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9122 |
|
$2.7500 / $3.4800 | Buy Now |
DISTI #
DS2502P-E48+T&RCT-ND
|
DigiKey | IC EPROM 1KBIT 1-WIRE 6TSOC Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4647 In Stock |
|
$2.5484 / $3.8300 | Buy Now |
Part Details for DS2502P-E48+T&R
DS2502P-E48+T&R CAD Models
DS2502P-E48+T&R Part Data Attributes
|
DS2502P-E48+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2502P-E48+T&R
Maxim Integrated Products
OTP ROM, 1KX1, CMOS, PDSO6, ROHS COMPLIANT, TSOC-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, TSOC-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-C6 | |
JESD-609 Code | e3 | |
Length | 3.937 mm | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOC | |
Package Equivalence Code | SOC6,.17 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.000005 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.81 mm |
Alternate Parts for DS2502P-E48+T&R
This table gives cross-reference parts and alternative options found for DS2502P-E48+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2502P-E48+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2502P-E64 | OTP ROM, 1KX1, MOS, PDSO6, TSOC-6 | Maxim Integrated Products | DS2502P-E48+T&R vs DS2502P-E64 |
DS2502P | OTP ROM, 128X8, 15000ns, CMOS, PDSO6, TSOC-6 | Maxim Integrated Products | DS2502P-E48+T&R vs DS2502P |
DS2432P | EEPROM, 1KX1, Serial, CMOS, PDSO6, 0.150 INCH, TSOC-6 | Maxim Integrated Products | DS2502P-E48+T&R vs DS2432P |
DS2406P+ | OTP ROM, 1KX1, CMOS, PDSO6, LEAD FREE, TSOC-6 | Maxim Integrated Products | DS2502P-E48+T&R vs DS2406P+ |
DS2431P-A1+ | 1024-Bit, 1-Wire EEPROM for Automotive Applications, 6-PLCC-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | DS2502P-E48+T&R vs DS2431P-A1+ |
DS2406P+T&R | Dual Addressable Switch Plus 1Kb Memory, 6-PLCC-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | DS2502P-E48+T&R vs DS2406P+T&R |
DS2432P+T&R | EEPROM, 1KX1, Serial, CMOS, PDSO6, 0.150 INCH, ROHS COMPLIANT, TSOC-6 | Maxim Integrated Products | DS2502P-E48+T&R vs DS2432P+T&R |
DS2502P-UNW | OTP ROM, 128X8, MOS, PDSO6, 3.70 X 4 MM, 1.50 MM HEIGHT, TSOC-6 | Maxim Integrated Products | DS2502P-E48+T&R vs DS2502P-UNW |
DS2431P | EEPROM, 1KX1, Serial, CMOS, PDSO6, TSOC-6 | Maxim Integrated Products | DS2502P-E48+T&R vs DS2431P |
DS2502V | OTP ROM, 128X8, 15000ns, CMOS, PDSO6, 3.70 X 4 MM, 1.50 MM HEIGHT, TSOC-6 | Maxim Integrated Products | DS2502P-E48+T&R vs DS2502V |