-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Serial Number with or without VCC Input, 6-PLCC-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1549
|
Newark | Silicon Serial Number, 5.25V, Tsoc-6, Ic Function:Silicon Serial Number, Supply Voltage Min:1.5V, Supply Voltage Max:5.25V, Ic Package Type:Tsoc, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices DS2411P+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 158 |
|
$1.2400 / $2.6900 | Buy Now |
DISTI #
700-DS2411P
|
Mouser Electronics | Security ICs / Authentication ICs Silicon Serial Number with VCC Input RoHS: Compliant | 733 |
|
$1.1400 / $2.5200 | Buy Now |
|
Analog Devices Inc | Silicon Serial Number with VCC Min Qty: 1 Package Multiple: 1 | 46525 |
|
$1.0300 / $2.5900 | Buy Now |
DISTI #
DS2411P+
|
TME | IC: memory, ROM, 8BROM, TSOC6, serial, SMD, 1.5÷5.25VDC Min Qty: 1 | 0 |
|
$1.0500 / $1.4200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS2411P+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2411P+
Analog Devices Inc
Silicon Serial Number with or without VCC Input, 6-PLCC-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-PLCC-N/A | |
Package Description | 0.150 INCH, ROHS COMPLIANT, TSOC-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-PLCC-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-02-10 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-C6 | |
JESD-609 Code | e3 | |
Length | 3.94 mm | |
Memory Density | 64 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOC | |
Package Equivalence Code | SOC6,.17 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.0001 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.76 mm |
This table gives cross-reference parts and alternative options found for DS2411P+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2411P+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2411P+T&R | Memory Circuit, 64X1, CMOS, PDSO6, 0.150 INCH, ROHS COMPLIANT, TSOC-6 | Maxim Integrated Products | DS2411P+ vs DS2411P+T&R |
DS2411P+T&R | Silicon Serial Number with or without VCC Input, 6-PLCC-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | DS2411P+ vs DS2411P+T&R |