Part Details for DS1231-20 by Maxim Integrated Products
Overview of DS1231-20 by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1231-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 115 |
|
RFQ | ||
|
Quest Components | Power Supply Supervisor Circuit, 8 Pin, Plastic, DIP | 64 |
|
$6.5074 / $10.5525 | Buy Now |
|
Quest Components | Power Supply Supervisor Circuit, 8 Pin, Plastic, DIP | 28 |
|
$7.0350 / $10.5525 | Buy Now |
|
Rochester Electronics | DS1231 Power Monitor Chip ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10187 |
|
$4.6900 / $5.5200 | Buy Now |
Part Details for DS1231-20
DS1231-20 CAD Models
DS1231-20 Part Data Attributes:
|
DS1231-20
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1231-20
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, 0.300 INCH, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
Alternate Parts for DS1231-20
This table gives cross-reference parts and alternative options found for DS1231-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1231-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1231-20+ | Power Supply Support Circuit, Fixed, 1 Channel, PDIP8, 0.300 INCH, DIP-8 | Maxim Integrated Products | DS1231-20 vs DS1231-20+ |
DS1231-20N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, 0.300 INCH, DIP-8 | Rochester Electronics LLC | DS1231-20 vs DS1231-20N |
DS1231-20N+ | Power Monitor, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1231-20 vs DS1231-20N+ |