Part Details for DS1231-20+ by Analog Devices Inc
Overview of DS1231-20+ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1231-20+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1231-20
|
Mouser Electronics | Supervisory Circuits Power Monitor RoHS: Compliant | 197 |
|
$6.8300 / $10.8000 | Buy Now |
|
Analog Devices Inc | Power Monitor Min Qty: 1 Package Multiple: 1 | 5428 |
|
$6.8374 / $10.8000 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, 8 Pin Plastic DIP | 8 |
|
$5.7134 / $7.7910 | Buy Now |
|
Ameya Holding Limited | DS1231 Series 4.25 to 4.74 V 20 ns Through Hole Open Drain Monitor - DIP-8 | 5428 |
|
RFQ |
Part Details for DS1231-20+
DS1231-20+ CAD Models
DS1231-20+ Part Data Attributes:
|
DS1231-20+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1231-20+
Analog Devices Inc
Power Monitor, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | 0.300 INCH, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-02-26 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for DS1231-20+
This table gives cross-reference parts and alternative options found for DS1231-20+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1231-20+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1231-20+ | Power Supply Support Circuit, Fixed, 1 Channel, PDIP8, 0.300 INCH, DIP-8 | Maxim Integrated Products | DS1231-20+ vs DS1231-20+ |
DS1231-20N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, 0.300 INCH, DIP-8 | Rochester Electronics LLC | DS1231-20+ vs DS1231-20N |
DS1231-20N+ | Power Monitor, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1231-20+ vs DS1231-20N+ |