-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8918
|
Newark | Relay Driver, -55 To 150Deg C Rohs Compliant: Yes |Diodes Inc. DRDC3105F-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 640 |
|
$0.1170 / $0.4180 | Buy Now |
DISTI #
DRDC3105F-7DICT-ND
|
DigiKey | IC PWR DRIVER BIPOLAR 1:1 SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
260894 In Stock |
|
$0.0631 / $0.4100 | Buy Now |
DISTI #
DRDC3105F-7
|
Avnet Americas | Integrated Solid State DC Relay 3-Pin SOT-23 T/R - Tape and Reel (Alt: DRDC3105F-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.0496 / $0.0586 | Buy Now |
DISTI #
621-DRDC3105F-7
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Driver SOT23 T&R 3K RoHS: Compliant | 40898 |
|
$0.0720 / $0.3900 | Buy Now |
|
Future Electronics | Integrated Solid State DC Relay 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0645 / $0.0732 | Buy Now |
DISTI #
DRDC3105F-7
|
Avnet Americas | Integrated Solid State DC Relay 3-Pin SOT-23 T/R - Tape and Reel (Alt: DRDC3105F-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.0496 / $0.0586 | Buy Now |
DISTI #
DRDC3105F-7
|
TME | IC: power switch, relay controller, 500mA, Ch: 1, open collector Min Qty: 5 | 1840 |
|
$0.0760 / $0.1770 | Buy Now |
DISTI #
DRDC3105F-7
|
Avnet Asia | Integrated Solid State DC Relay 3-Pin SOT-23 T/R (Alt: DRDC3105F-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DRDC3105F-7
|
Avnet Silica | Integrated Solid State DC Relay 3-Pin SOT-23 T/R (Alt: DRDC3105F-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | SOT-23 Gate Drivers ROHS | 2950 |
|
$0.0823 / $0.1744 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy